Part Details for TPS2202AIDBR by Texas Instruments
Overview of TPS2202AIDBR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TPS2202AIDBR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Power Supply Support Circuit, Fixed, 2 Channel, BICMOS, PDSO30 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 40000 |
|
$6.6200 / $7.7900 | Buy Now |
|
Chip1Cloud | Power-interface switch provides an integrated power-management / IC DUAL PCMCIA PWR SWITCH30-SSOP | 4070 |
|
RFQ |
Part Details for TPS2202AIDBR
TPS2202AIDBR CAD Models
TPS2202AIDBR Part Data Attributes
|
TPS2202AIDBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2202AIDBR
Texas Instruments
1A Dual-Slot PC Card Power Switch w/ Serial Interface 30-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | GREN, PLASTIC, SSOP-30 | |
Pin Count | 30 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G30 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 30 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP30,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Current-Max (Isup) | 0.15 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for TPS2202AIDBR
This table gives cross-reference parts and alternative options found for TPS2202AIDBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2202AIDBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS2202IDBLE | 1A Dual-Slot PC Card Power Switch w/ Serial Interface 30-SSOP | Texas Instruments | TPS2202AIDBR vs TPS2202IDBLE |
TPS2202AIDBLE | 1A Dual-Slot PC Card Power Switch w/ Serial Interface 30-SSOP -40 to 85 | Texas Instruments | TPS2202AIDBR vs TPS2202AIDBLE |
TPS2202IDBR | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO30, SSOP-30 | Rochester Electronics LLC | TPS2202AIDBR vs TPS2202IDBR |
TPS2202IDBR | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO30, SSOP-30 | Texas Instruments | TPS2202AIDBR vs TPS2202IDBR |
TPS2202IDBLE | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO30, SSOP-30 | Rochester Electronics LLC | TPS2202AIDBR vs TPS2202IDBLE |