-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 5.5-V, 0.25-A, 80-mΩ, load switch with active high enables 16-SOIC 0 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS2095D-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
8355 In Stock |
|
$2.6300 | Buy Now |
DISTI #
296-3440-5-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.4475 / $4.8800 | Buy Now |
DISTI #
595-TPS2095D
|
Mouser Electronics | Power Switch ICs - Power Distribution 0.3A 2.7-5.5V Quad Hi-Side MOSFET RoHS: Compliant | 66 |
|
$2.8100 / $4.3400 | Buy Now |
DISTI #
V99:2348_07410945
|
Arrow Electronics | Current Limit SW 4-IN 4-OUT 2.7V to 5.5V 0.25A 16-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1945 | Americas - 21 |
|
$2.2640 | Buy Now |
DISTI #
51886392
|
Verical | Current Limit SW 4-IN 4-OUT 2.7V to 5.5V 0.25A 16-Pin SOIC Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1945 | Americas - 21 |
|
$2.2640 | Buy Now |
|
Rochester Electronics | TPS2095 0.3A 2.7 to 5.5V Quad 4 In/4 Out High-Side MOSFET Switch IC Fault Reporting 4 Act-Hi Enable RoHS: Compliant Status: Active Min Qty: 1 | 8355 |
|
$2.2600 / $2.6600 | Buy Now |
|
Ameya Holding Limited | IC QUAD POWER DIST SW 16-SOIC | 18650 |
|
RFQ | |
|
Chip1Cloud | IC QUAD POWER DIST SW 16-SOIC | 8500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS2095D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2095D
Texas Instruments
4-ch, 5.5-V, 0.25-A, 80-mΩ, load switch with active high enables 16-SOIC 0 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Built-in Protections | OVER CURRENT; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 4 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current Flow Direction | SINK | |
Output Current-Max | 0.25 A | |
Output Peak Current Limit-Nom | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.11 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 40000 µs | |
Turn-on Time | 20000 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TPS2095D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2095D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS2096DR | 0.5A 4 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | TPS2095D vs TPS2096DR |
TPS2095DR | 4-ch, 5.5-V, 0.25-A, 80-mΩ, load switch with active high enables 16-SOIC 0 to 85 | Texas Instruments | TPS2095D vs TPS2095DR |
TPS2095DG4 | 4-ch, 5.5-V, 0.25-A, 80-mΩ, load switch with active high enables 16-SOIC 0 to 85 | Texas Instruments | TPS2095D vs TPS2095DG4 |
TPS2096D | 4-ch, 5.5-V, 0.25-A, 80-mΩ, load switch with active high and low enables 16-SOIC 0 to 0 | Texas Instruments | TPS2095D vs TPS2096D |
TPS2096DRG4 | IC 0.5 A 4 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDSO16, GREEN, PLASTIC, SOIC-16, Peripheral Driver | Texas Instruments | TPS2095D vs TPS2096DRG4 |