-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 Channel Low-Side Relay Driver 4 Channel Low-Side Relay Driver, 2500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ2387
|
Newark | Relay Driver, Aec-Q100, -40 To 150Deg C, Output Current:1A, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Driver Case Style:Ssop, No. Of Pins:24Pins, Operating Temperature Min:-40°C, Operating Temperature Max:150°C, Product Rohs Compliant: Yes |Onsemi NCV7750DPR2G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.3000 / $2.8300 | Buy Now |
DISTI #
38AH7041
|
Newark | Automotive Driver/ Reel Rohs Compliant: Yes |Onsemi NCV7750DPR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1900 / $1.2300 | Buy Now |
DISTI #
NCV7750DPR2GOSCT-ND
|
DigiKey | IC PWR DRIVER N-CHAN 1:4 24SSOP Min Qty: 1 Lead time: 47 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4910 In Stock |
|
$1.1529 / $2.7200 | Buy Now |
DISTI #
NCV7750DPR2G
|
Avnet Americas | Relay Driver 1.3A 4-OUT Lo Side Non-Inv 24-Pin SSOP T/R - Tape and Reel (Alt: NCV7750DPR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 47 Weeks, 0 Days Container: Reel | 0 |
|
$1.2237 / $1.3698 | Buy Now |
DISTI #
863-NCV7750DPR2G
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers AUTOMOTIVE DRIVER RoHS: Compliant | 7459 |
|
$1.1100 / $2.7100 | Buy Now |
|
Future Electronics | Quad Low-Side Relay Driver RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 47 Weeks Container: Reel | 0Reel |
|
$1.2900 | Buy Now |
DISTI #
NCV7750DPR2G
|
Richardson RFPD | GATE DRIVER IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$1.1400 | Buy Now |
DISTI #
NCV7750DPR2G
|
Avnet Silica | Relay Driver 1.3A 4-OUT Lo Side Non-Inv 24-Pin SSOP T/R (Alt: NCV7750DPR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 37 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCV7750DPR2G
|
EBV Elektronik | Relay Driver 1.3A 4-OUT Lo Side Non-Inv 24-Pin SSOP T/R (Alt: NCV7750DPR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 49 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV7750DPR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV7750DPR2G
onsemi
4 Channel Low-Side Relay Driver 4 Channel Low-Side Relay Driver, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SSOP-24 | |
Manufacturer Package Code | 565AL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 73 Weeks | |
Date Of Intro | 2018-12-11 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
Built-in Protections | OVER CURRENT; THERMAL | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 4 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 50 µs | |
Turn-on Time | 50 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for NCV7750DPR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV7750DPR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS2095D | 4-ch, 5.5-V, 0.25-A, 80-mΩ, load switch with active high enables 16-SOIC 0 to 85 | Texas Instruments | NCV7750DPR2G vs TPS2095D |
TPS2096DR | 0.5A 4 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | NCV7750DPR2G vs TPS2096DR |
TPS2095DG4 | 4-ch, 5.5-V, 0.25-A, 80-mΩ, load switch with active high enables 16-SOIC 0 to 85 | Texas Instruments | NCV7750DPR2G vs TPS2095DG4 |
TPS2095DR | 4-ch, 5.5-V, 0.25-A, 80-mΩ, load switch with active high enables 16-SOIC 0 to 85 | Texas Instruments | NCV7750DPR2G vs TPS2095DR |
TPS2095DRG4 | 0.5A 4 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | NCV7750DPR2G vs TPS2095DRG4 |
TPS2096DRG4 | IC 0.5 A 4 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDSO16, GREEN, PLASTIC, SOIC-16, Peripheral Driver | Texas Instruments | NCV7750DPR2G vs TPS2096DRG4 |