Part Details for TPK1E334PSSR by DAEWOO Electronic Components
Overview of TPK1E334PSSR by DAEWOO Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TPK1E334PSSR
TPK1E334PSSR CAD Models
TPK1E334PSSR Part Data Attributes
|
TPK1E334PSSR
DAEWOO Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TPK1E334PSSR
DAEWOO Electronic Components
Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 0.33uF, 0805
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DAEWOO ELECTRONIC COMPONENTS CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.2 mm | |
Length | 2 mm | |
Manufacturer Series | TP(25V) | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | TP(25V) | |
Size Code | 0805 | |
Width | 1.25 mm |
Alternate Parts for TPK1E334PSSR
This table gives cross-reference parts and alternative options found for TPK1E334PSSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPK1E334PSSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJR334K025SNJV | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 0.33uF, 0805, | Kyocera AVX Components | TPK1E334PSSR vs TAJR334K025SNJV |
PCT.33/25XLKPB | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 0.33uF, 0805, | Nemco Electronics Corporation | TPK1E334PSSR vs PCT.33/25XLKPB |
PCT.33/25XLK | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 0.33uF, 0805, | Nemco Electronics Corporation | TPK1E334PSSR vs PCT.33/25XLK |
TAJR334K025ANJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.33uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TPK1E334PSSR vs TAJR334K025ANJ |
TAJR334K025HNJ | CAPACITOR, TANTALUM, SOLID, | Kyocera AVX Components | TPK1E334PSSR vs TAJR334K025HNJ |
TAJR334K025SNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.33uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TPK1E334PSSR vs TAJR334K025SNJ |
TAJR334K025RNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.33uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TPK1E334PSSR vs TAJR334K025RNJ |
T452P13341EKAP | CAP,TANTALUM / TA2O5,330NF,25VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | TPK1E334PSSR vs T452P13341EKAP |
PCT.33/25XLKLF | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 0.33uF, 0805, | Nemco Electronics Corporation | TPK1E334PSSR vs PCT.33/25XLKLF |
TAJR334K025KNJ | CAPACITOR, TANTALUM, SOLID, | Kyocera AVX Components | TPK1E334PSSR vs TAJR334K025KNJ |