Part Details for PCT.33/25XLKLF by Nemco Electronics Corporation
Overview of PCT.33/25XLKLF by Nemco Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCT.33/25XLKLF
PCT.33/25XLKLF CAD Models
PCT.33/25XLKLF Part Data Attributes
|
PCT.33/25XLKLF
Nemco Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PCT.33/25XLKLF
Nemco Electronics Corporation
Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 0.33uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEMCO ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 17000 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | PCT(25 VOLT) | |
Size Code | 0805 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.2 mm |
Alternate Parts for PCT.33/25XLKLF
This table gives cross-reference parts and alternative options found for PCT.33/25XLKLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCT.33/25XLKLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TCKIE334RT | Cal-Chip Electronics | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.33uF, Surface Mount, 0805, CHIP | PCT.33/25XLKLF vs TCKIE334RT |
TAJR334K025SNJ | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.33uF, Surface Mount, 0805, CHIP | PCT.33/25XLKLF vs TAJR334K025SNJ |
TAJR334K025A | Kyocera AVX Components | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 0.33uF, SURFACE MOUNT, 0805, CHIP | PCT.33/25XLKLF vs TAJR334K025A |
TAJR334K025RNJ | Kyocera AVX Components | $0.4400 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.33uF, Surface Mount, 0805, CHIP | PCT.33/25XLKLF vs TAJR334K025RNJ |
TAJR334K025PNJ | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.33uF, Surface Mount, 0805, CHIP | PCT.33/25XLKLF vs TAJR334K025PNJ |
TAJR334K025B | Kyocera AVX Components | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 0.33uF, SURFACE MOUNT, 0805, CHIP | PCT.33/25XLKLF vs TAJR334K025B |
TAJR334K025KNJ | Kyocera AVX Components | Check for Price | CAPACITOR, TANTALUM, SOLID, | PCT.33/25XLKLF vs TAJR334K025KNJ |
TAJR334K025SNJV | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 0.33uF, 0805, | PCT.33/25XLKLF vs TAJR334K025SNJV |
TAJR334K025ANJ | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.33uF, Surface Mount, 0805, CHIP | PCT.33/25XLKLF vs TAJR334K025ANJ |
PCT.33/25XLK | Nemco Electronics Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 0.33uF, 0805, | PCT.33/25XLKLF vs PCT.33/25XLK |