Part Details for TAJR334K025HNJ by Kyocera AVX Components
Overview of TAJR334K025HNJ by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAJR334K025HNJ
TAJR334K025HNJ CAD Models
TAJR334K025HNJ Part Data Attributes
|
TAJR334K025HNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJR334K025HNJ
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 17000 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 2.05 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 23 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 1.3 mm |
Alternate Parts for TAJR334K025HNJ
This table gives cross-reference parts and alternative options found for TAJR334K025HNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJR334K025HNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TCKIE334RT | Cal-Chip Electronics | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.33uF, Surface Mount, 0805, CHIP | TAJR334K025HNJ vs TCKIE334RT |
TAJR334K025SNJ | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.33uF, Surface Mount, 0805, CHIP | TAJR334K025HNJ vs TAJR334K025SNJ |
TAJR334K025A | Kyocera AVX Components | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 0.33uF, SURFACE MOUNT, 0805, CHIP | TAJR334K025HNJ vs TAJR334K025A |
TAJR334K025RNJ | Kyocera AVX Components | $0.4400 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.33uF, Surface Mount, 0805, CHIP | TAJR334K025HNJ vs TAJR334K025RNJ |
TAJR334K025PNJ | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.33uF, Surface Mount, 0805, CHIP | TAJR334K025HNJ vs TAJR334K025PNJ |
TAJR334K025B | Kyocera AVX Components | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 0.33uF, SURFACE MOUNT, 0805, CHIP | TAJR334K025HNJ vs TAJR334K025B |
TAJR334K025KNJ | Kyocera AVX Components | Check for Price | CAPACITOR, TANTALUM, SOLID, | TAJR334K025HNJ vs TAJR334K025KNJ |
TAJR334K025SNJV | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 0.33uF, 0805, | TAJR334K025HNJ vs TAJR334K025SNJV |
TAJR334K025ANJ | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.33uF, Surface Mount, 0805, CHIP | TAJR334K025HNJ vs TAJR334K025ANJ |
PCT.33/25XLK | Nemco Electronics Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 0.33uF, 0805, | TAJR334K025HNJ vs PCT.33/25XLK |