-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive Quad 1.5-pF, 5.5-V, ±8-kV ESD protection diode with VCC pin for USB 2.0 6-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-39344-1-ND
|
DigiKey | TVS DIODE 5.5VWM 16VC SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
46784 In Stock |
|
$0.1514 / $0.5200 | Buy Now |
DISTI #
595-TPD4E001QDBVRQ1
|
Mouser Electronics | ESD Suppressors / TVS Diodes Auto Low-Cap 4Ch +/- 15kV ESD Prot Array RoHS: Compliant | 28829 |
|
$0.1500 / $0.5200 | Buy Now |
|
Quest Components | 4 |
|
$0.5250 | Buy Now | |
|
Ameya Holding Limited | TVS DIODE 5.5VWM 16VC WAFER | 9000 |
|
RFQ | |
|
Chip1Cloud | TVS DIODE 5.5VWM 16VC WAFER | 56000 |
|
RFQ | |
DISTI #
C1S746203602473
|
Chip1Stop | ESD Suppressor Diode Array Uni-Dir Automotive 6-Pin SOT-23 T/R RoHS: Compliant Container: Cut Tape | 573 |
|
$0.1470 / $0.2180 | Buy Now |
|
CHIPMALL.COM LIMITED | TVS DIODE 5.5VWM 16VC SOT23-6 | 787 |
|
$0.1630 | Buy Now |
|
Sense Electronic Company Limited | SOT23-6 | 12000 |
|
RFQ | |
|
Win Source Electronics | TVS DIODE 5.5VWM 16VC WAFER | 569042 |
|
$0.1890 / $0.2830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPD4E001QDBVRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPD4E001QDBVRQ1
Texas Instruments
Automotive Quad 1.5-pF, 5.5-V, ±8-kV ESD protection diode with VCC pin for USB 2.0 6-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Texas Instruments | |
Breakdown Voltage-Min | 11 V | |
Breakdown Voltage-Nom | 11 V | |
Clamping Voltage-Max | 16 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 5.5 V | |
Reverse Current-Max | 0.01 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for TPD4E001QDBVRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPD4E001QDBVRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPD4E001RDBVR | Quad 1.5-pF, 5.5-V, ±8-kV ESD protection diode with 1-nA max leakage & VCC pin for USB 2.0 6-SOT-23 -40 to 85 | Texas Instruments | TPD4E001QDBVRQ1 vs TPD4E001RDBVR |