-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad 1.5-pF, 5.5-V, ±8-kV ESD protection diode with 1-nA max leakage & VCC pin for USB 2.0 6-SC70 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5686
|
Newark | Esd Protection Array, 25V, Sc-70-6, Clamping Voltage Vc Max:25V, Diode Case Style:Sc-70, No. Of Pins:6Pins, Operating Voltage:5.5V, Power Dissipation Pd:100W, Product Range:Tpd4E Series, Automotive Qualification Standard:-, Svhc:No Rohs Compliant: Yes |TEXAS INSTRUMENTS TPD4E001DCKR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1802 |
|
$0.3480 / $0.5510 | Buy Now |
DISTI #
296-28779-1-ND
|
DigiKey | TVS DIODE 5.5VWM SC70-6 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18034 In Stock |
|
$0.1822 / $0.6300 | Buy Now |
DISTI #
595-TPD4E001DCKR
|
Mouser Electronics | ESD Suppressors / TVS Diodes Low-Cap 4Ch +/-15kV ESD Prot Array RoHS: Compliant | 5882 |
|
$0.1820 / $0.5900 | Buy Now |
DISTI #
V72:2272_07410293
|
Arrow Electronics | ESD Suppressor Diode Diode Array Uni-Dir 5.5V 105.5Vc 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2204 Container: Cut Strips | Americas - 2223 |
|
$0.1860 / $0.2358 | Buy Now |
DISTI #
66320067
|
Verical | ESD Suppressor Diode Diode Array Uni-Dir 5.5V 105.5Vc 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 32 Package Multiple: 1 Date Code: 2204 | Americas - 2223 |
|
$0.1860 / $0.2255 | Buy Now |
|
Bristol Electronics | 2444 |
|
RFQ | ||
|
Ameya Holding Limited | DIODE, TVS, ARRAY, UNI, 15kV | 176409 |
|
RFQ | |
DISTI #
SMC-TPD4E001DCKR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 21972 |
|
RFQ | |
|
Chip1Cloud | TVS DIODE 5.5VWM SC70-6 | 27000 |
|
RFQ | |
DISTI #
C1S746203586421
|
Chip1Stop | TVS RoHS: Compliant Container: Cut Tape | 2912 |
|
$0.1920 / $0.2590 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPD4E001DCKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPD4E001DCKR
Texas Instruments
Quad 1.5-pF, 5.5-V, ±8-kV ESD protection diode with 1-nA max leakage & VCC pin for USB 2.0 6-SC70 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SC-70, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Texas Instruments | |
Breakdown Voltage-Min | 11 V | |
Clamping Voltage-Max | 25 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | MO-203AB | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 100 W | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-5 | |
Rep Pk Reverse Voltage-Max | 5.5 V | |
Reverse Current-Max | 0.001 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for TPD4E001DCKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPD4E001DCKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPT10RE3 | Trans Voltage Suppressor Diode, 1000W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 | Microsemi Corporation | TPD4E001DCKR vs UPT10RE3 |
UPT10E3/TR7 | Trans Voltage Suppressor Diode, 1000W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA | Microchip Technology Inc | TPD4E001DCKR vs UPT10E3/TR7 |
UPT10RTR13 | Trans Voltage Suppressor Diode, 150W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, PLASTIC, POWERMITE-2 | Microsemi Corporation | TPD4E001DCKR vs UPT10RTR13 |
TPD4E001DRLR | Quad 1.5-pF, 5.5-V, ±8-kV ESD protection diode with 1-nA max leakage & VCC pin for USB 2.0 6-SOT-5X3 -40 to 85 | Texas Instruments | TPD4E001DCKR vs TPD4E001DRLR |
TPD2E001DRLRG4 | Dual 1.5-pF, 5.5-V, ±8-kV ESD protection diode with 1-nA max leakage & VCC pin for USB 2.0 5-SOT-5X3 -40 to 85 | Texas Instruments | TPD4E001DCKR vs TPD2E001DRLRG4 |
TPD3E001DRY | UNIDIRECTIONAL, SILICON, TVS DIODE | Texas Instruments | TPD4E001DCKR vs TPD3E001DRY |
UPT10E3 | Trans Voltage Suppressor Diode, 1000W, 10V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | TPD4E001DCKR vs UPT10E3 |
UPT10TR13 | Trans Voltage Suppressor Diode, 150W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, PLASTIC, POWERMITE-2 | Microsemi Corporation | TPD4E001DCKR vs UPT10TR13 |
TPD2E001DRSR | Dual 1.5-pF, 5.5-V, ±8-kV ESD protection diode with 1-nA max leakage & VCC pin for USB 2.0 6-SON -40 to 85 | Texas Instruments | TPD4E001DCKR vs TPD2E001DRSR |
TPD4E001RDBVR | Quad 1.5-pF, 5.5-V, ±8-kV ESD protection diode with 1-nA max leakage & VCC pin for USB 2.0 6-SOT-23 -40 to 85 | Texas Instruments | TPD4E001DCKR vs TPD4E001RDBVR |