-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad 1.5-pF, 5.5-V, ±8-kV ESD protection diode with 1-nA max leakage & VCC pin for USB 2.0 6-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPD4E001RDBVR by Texas Instruments is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPD4E001RDBVRCT-ND
|
DigiKey | TVS DIODE 5.5VWM 17VC SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16025 In Stock |
|
$0.2000 / $0.5800 | Buy Now |
DISTI #
595-TPD4E001RDBVR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Quad 1.5-pF, 5.5-V, +/-8-kV ESD protection diode with 1-nA max leakage & VCC pin for USB 2.0 6-SOT-23 -40 to 85 RoHS: Compliant | 8899 |
|
$0.1880 / $0.5800 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 10730 |
|
RFQ | |
|
LCSC | 5.5A8/20us 17V 100W 11V 5.5V SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS | 26 |
|
$0.1916 / $0.3691 | Buy Now |
|
New Advantage Corporation | DIODE TVS 100W 15V SOT23-6 RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 6654 |
|
$0.2936 / $0.3146 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPD4E001RDBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPD4E001RDBVR
Texas Instruments
Quad 1.5-pF, 5.5-V, ±8-kV ESD protection diode with 1-nA max leakage & VCC pin for USB 2.0 6-SOT-23 -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2019-07-28 | |
Samacsys Manufacturer | Texas Instruments | |
Breakdown Voltage-Min | 11 V | |
Clamping Voltage-Max | 25 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 100 W | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-5 | |
Rep Pk Reverse Voltage-Max | 5.5 V | |
Reverse Current-Max | 0.001 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for TPD4E001RDBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPD4E001RDBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UPT10RE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1000W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 | TPD4E001RDBVR vs UPT10RE3 |
UPT10R | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, | TPD4E001RDBVR vs UPT10R |
TPD3E001DRLRG4 | Texas Instruments | Check for Price | 3 channel 1.5-pF, 5.5-V, ±8kV ESD protection diode with 1-nA max leakage & VCC pin for USB 2.0 5-SOT-5X3 -40 to 85 | TPD4E001RDBVR vs TPD3E001DRLRG4 |
UPT10RE3/TR7 | Microchip Technology Inc | $0.7660 | Trans Voltage Suppressor Diode, 1000W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA | TPD4E001RDBVR vs UPT10RE3/TR7 |
TPD2E001IDRLRQ1 | Texas Instruments | $0.2836 | Automotive Dual 1.5-pF, 5.5-V, ±8-kV ESD protection diode with VCC pin for USB 2.0 5-SOT-5X3 -40 to 85 | TPD4E001RDBVR vs TPD2E001IDRLRQ1 |
UPT10E3/TR13 | Microchip Technology Inc | $0.7660 | Trans Voltage Suppressor Diode, 1000W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA | TPD4E001RDBVR vs UPT10E3/TR13 |
UPT10RE3/TR7 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1000W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 | TPD4E001RDBVR vs UPT10RE3/TR7 |
UPT10RTR13 | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 150W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA | TPD4E001RDBVR vs UPT10RTR13 |
TPD2E001DRLR | Texas Instruments | $0.2452 | Dual 1.5-pF, 5.5-V, ±8-kV ESD protection diode with 1-nA max leakage & VCC pin for USB 2.0 5-SOT-5X3 -40 to 85 | TPD4E001RDBVR vs TPD2E001DRLR |
TPD4E001DRLR | Texas Instruments | $0.2077 | Quad 1.5-pF, 5.5-V, ±8-kV ESD protection diode with 1-nA max leakage & VCC pin for USB 2.0 6-SOT-5X3 -40 to 85 | TPD4E001RDBVR vs TPD4E001DRLR |