Part Details for TPA0102PWPRG4 by Texas Instruments
Overview of TPA0102PWPRG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for TPA0102PWPRG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC AMP AUDIO PWR 1.5W AB 24TSSOP | 7000 |
|
RFQ |
Part Details for TPA0102PWPRG4
TPA0102PWPRG4 CAD Models
TPA0102PWPRG4 Part Data Attributes
|
TPA0102PWPRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPA0102PWPRG4
Texas Instruments
1.5-W, stereo, analog input Class-AB audio amplifier 24-HTSSOP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | HTSSOP, TSSOP24,.25 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Additional Feature | CAN ALSO OPERATE AT 3.3V SUPPLY | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Harmonic Distortion | 1% | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 1.5 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for TPA0102PWPRG4
This table gives cross-reference parts and alternative options found for TPA0102PWPRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA0102PWPRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9702BETI+T | Audio Amplifier, 1.8W, 2 Channel(s), 1 Func, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220WHHD-2, TQFN-28 | Maxim Integrated Products | TPA0102PWPRG4 vs MAX9702BETI+T |
MAX9702BETI+ | Audio Amplifier, 1.8W, 2 Channel(s), 1 Func, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220WHHD-2, TQFN-28 | Maxim Integrated Products | TPA0102PWPRG4 vs MAX9702BETI+ |
TPA112DR | 150-mW, stereo, analog input Class-AB audio amplifier 8-SOIC | Texas Instruments | TPA0102PWPRG4 vs TPA112DR |
TPA112DGNRG4 | 0.07W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO8, GREEN, PLASTIC, MSOP-8 | Texas Instruments | TPA0102PWPRG4 vs TPA112DGNRG4 |
TPA302DG4 | 350-mW Stereo Class-AB Audio Amplifier 8-SOIC | Texas Instruments | TPA0102PWPRG4 vs TPA302DG4 |
TPA112DGNR | 150-mW Stereo Audio Power Amplifier 8-MSOP-PowerPAD | Texas Instruments | TPA0102PWPRG4 vs TPA112DGNR |
TPA112DGNG4 | 0.07W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO8, GREEN, PLASTIC, MSOP-8 | Texas Instruments | TPA0102PWPRG4 vs TPA112DGNG4 |
TPA302D | 300-mW, stereo, analog input Class-AB audio amplifier 8-SOIC | Texas Instruments | TPA0102PWPRG4 vs TPA302D |
TPA0102PWPG4 | 1.5-W Stereo Audio Power Amplifier 24-HTSSOP | Texas Instruments | TPA0102PWPRG4 vs TPA0102PWPG4 |