-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
150-mW, stereo, analog input Class-AB audio amplifier 8-SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-TPA112DR
|
Mouser Electronics | Audio Amplifiers 150mW Stereo RoHS: Compliant | 2306 |
|
$0.5000 / $1.2000 | Buy Now |
|
Rochester Electronics | TPA112 150-mW Stereo Audio Power Amplifier RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 82500 |
|
$0.5157 / $0.6067 | Buy Now |
|
Ameya Holding Limited | IC AMP AUDIO PWR .07W STER 8SOIC | 12400 |
|
RFQ | |
|
Chip1Cloud | IC AMP AUDIO PWR .07W STER 8SOIC | 13900 |
|
RFQ | |
|
Sense Electronic Company Limited | SO-8 | 1785 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPA112DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPA112DR
Texas Instruments
150-mW, stereo, analog input Class-AB audio amplifier 8-SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Harmonic Distortion | 0.1% | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 0.15 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TPA112DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA112DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9702BETI+T | Audio Amplifier, 1.8W, 2 Channel(s), 1 Func, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220WHHD-2, TQFN-28 | Maxim Integrated Products | TPA112DR vs MAX9702BETI+T |
MAX9702BETI+ | Audio Amplifier, 1.8W, 2 Channel(s), 1 Func, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220WHHD-2, TQFN-28 | Maxim Integrated Products | TPA112DR vs MAX9702BETI+ |
TPA112DGNRG4 | 0.07W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO8, GREEN, PLASTIC, MSOP-8 | Texas Instruments | TPA112DR vs TPA112DGNRG4 |
TPA302DG4 | 350-mW Stereo Class-AB Audio Amplifier 8-SOIC | Texas Instruments | TPA112DR vs TPA302DG4 |
TPA112DGNR | 150-mW Stereo Audio Power Amplifier 8-MSOP-PowerPAD | Texas Instruments | TPA112DR vs TPA112DGNR |
TPA112DGNG4 | 0.07W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO8, GREEN, PLASTIC, MSOP-8 | Texas Instruments | TPA112DR vs TPA112DGNG4 |
TPA302D | 300-mW, stereo, analog input Class-AB audio amplifier 8-SOIC | Texas Instruments | TPA112DR vs TPA302D |
TPA0102PWPG4 | 1.5-W Stereo Audio Power Amplifier 24-HTSSOP | Texas Instruments | TPA112DR vs TPA0102PWPG4 |