-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
300-mW, stereo, analog input Class-AB audio amplifier 8-SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPA302D-ND
|
DigiKey | IC AMP CLASS AB STER 300MW 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
55713 In Stock |
|
$2.2600 | Buy Now |
DISTI #
296-7011-5-ND
|
DigiKey | IC AMP CLASS AB STER 300MW 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.1023 / $4.1900 | Buy Now |
DISTI #
595-TPA302D
|
Mouser Electronics | Audio Amplifiers 0.3W Stereo Audio RoHS: Compliant | 127 |
|
$2.1000 / $4.1800 | Buy Now |
|
Quest Components | 0.3 W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO8 | 120 |
|
$3.7555 / $6.0900 | Buy Now |
|
Rochester Electronics | TPA302 350-mW Stereo Class-AB Audio Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 55713 |
|
$1.9400 / $2.2800 | Buy Now |
|
Ameya Holding Limited | TPA302D AB 类 立体声 耳机音频放大器, 1.5MHz, +85 °C, 8引脚 SOIC封装 | 13835 |
|
RFQ | |
|
Chip1Cloud | 300-mW STEREO AUDIO POWER AMPLIFIER | IC AMP AUDIO PWR .3W STER 8SOIC | 9000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPA302D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPA302D
Texas Instruments
300-mW, stereo, analog input Class-AB audio amplifier 8-SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Harmonic Distortion | 1% | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 0.3 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TPA302D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA302D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9702BETI+T | Audio Amplifier, 1.8W, 2 Channel(s), 1 Func, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220WHHD-2, TQFN-28 | Maxim Integrated Products | TPA302D vs MAX9702BETI+T |
MAX9702BETI+ | Audio Amplifier, 1.8W, 2 Channel(s), 1 Func, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220WHHD-2, TQFN-28 | Maxim Integrated Products | TPA302D vs MAX9702BETI+ |
TPA112DR | 150-mW, stereo, analog input Class-AB audio amplifier 8-SOIC | Texas Instruments | TPA302D vs TPA112DR |
TPA112DGNRG4 | 0.07W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO8, GREEN, PLASTIC, MSOP-8 | Texas Instruments | TPA302D vs TPA112DGNRG4 |
TPA302DG4 | 350-mW Stereo Class-AB Audio Amplifier 8-SOIC | Texas Instruments | TPA302D vs TPA302DG4 |
TPA112DGNR | 150-mW Stereo Audio Power Amplifier 8-MSOP-PowerPAD | Texas Instruments | TPA302D vs TPA112DGNR |
TPA112DGNG4 | 0.07W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO8, GREEN, PLASTIC, MSOP-8 | Texas Instruments | TPA302D vs TPA112DGNG4 |
TPA0102PWPG4 | 1.5-W Stereo Audio Power Amplifier 24-HTSSOP | Texas Instruments | TPA302D vs TPA0102PWPG4 |