Part Details for TPA0102PWPLE by Texas Instruments
Overview of TPA0102PWPLE by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for TPA0102PWPLE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 2930 |
|
RFQ |
Part Details for TPA0102PWPLE
TPA0102PWPLE CAD Models
TPA0102PWPLE Part Data Attributes
|
TPA0102PWPLE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPA0102PWPLE
Texas Instruments
1.5-W Stereo Audio Power Amplifier 24-HTSSOP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, HTSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Additional Feature | CAN ALSO OPERATE AT 3.3V SUPPLY | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Harmonic Distortion | 1% | |
JESD-30 Code | R-PDSO-G24 | |
Length | 7.8 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 1.5 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for TPA0102PWPLE
This table gives cross-reference parts and alternative options found for TPA0102PWPLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA0102PWPLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9702BETI+T | Audio Amplifier, 1.8W, 2 Channel(s), 1 Func, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220WHHD-2, TQFN-28 | Maxim Integrated Products | TPA0102PWPLE vs MAX9702BETI+T |
MAX9702BETI+ | Audio Amplifier, 1.8W, 2 Channel(s), 1 Func, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220WHHD-2, TQFN-28 | Maxim Integrated Products | TPA0102PWPLE vs MAX9702BETI+ |
TPA112DR | 150-mW, stereo, analog input Class-AB audio amplifier 8-SOIC | Texas Instruments | TPA0102PWPLE vs TPA112DR |
TPA112DGNRG4 | 0.07W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO8, GREEN, PLASTIC, MSOP-8 | Texas Instruments | TPA0102PWPLE vs TPA112DGNRG4 |
TPA302DG4 | 350-mW Stereo Class-AB Audio Amplifier 8-SOIC | Texas Instruments | TPA0102PWPLE vs TPA302DG4 |
TPA112DGNR | 150-mW Stereo Audio Power Amplifier 8-MSOP-PowerPAD | Texas Instruments | TPA0102PWPLE vs TPA112DGNR |
TPA112DGNG4 | 0.07W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO8, GREEN, PLASTIC, MSOP-8 | Texas Instruments | TPA0102PWPLE vs TPA112DGNG4 |
TPA302D | 300-mW, stereo, analog input Class-AB audio amplifier 8-SOIC | Texas Instruments | TPA0102PWPLE vs TPA302D |
TPA0102PWPG4 | 1.5-W Stereo Audio Power Amplifier 24-HTSSOP | Texas Instruments | TPA0102PWPLE vs TPA0102PWPG4 |