Part Details for TCM37C14AIDW by Texas Instruments
Overview of TCM37C14AIDW by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCM37C14AIDW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | PCM Codec, A/MU-Law, 1-Func, PDSO24 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5686 |
|
$1.1900 / $1.4000 | Buy Now |
Part Details for TCM37C14AIDW
TCM37C14AIDW CAD Models
TCM37C14AIDW Part Data Attributes
|
TCM37C14AIDW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TCM37C14AIDW
Texas Instruments
u-law and A-law, 1.536, 1.544, 2.048 MHz, Programmable Gain, Enhanced Noise Reduction 24-SOIC -40 to 85
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SO-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Companding Law | A/MU-LAW | |
Filter | YES | |
Gain Tolerance-Max | 0.2 dB | |
JESD-30 Code | R-PDSO-G24 | |
Length | 15.4 mm | |
Linear Coding | NOT AVAILABLE | |
Neg Supply Voltage-Nom | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | PCM CODEC | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for TCM37C14AIDW
This table gives cross-reference parts and alternative options found for TCM37C14AIDW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCM37C14AIDW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP13057ADW | A-LAW, PCM CODEC, PDSO16 | Texas Instruments | TCM37C14AIDW vs TP13057ADW |
TCM320AC54CDW | PCM Codec, MU-Law, 1-Func, PDSO16, | Rochester Electronics LLC | TCM37C14AIDW vs TCM320AC54CDW |
TCM29C16DW | u-law, 2.048 MHz 16-SOIC 0 to 70 | Texas Instruments | TCM37C14AIDW vs TCM29C16DW |
TP3054ADW | MU-LAW, PCM CODEC, PDSO16 | Texas Instruments | TCM37C14AIDW vs TP3054ADW |
TP13054BDW | MU-LAW, PCM CODEC, PDSO16 | Texas Instruments | TCM37C14AIDW vs TP13054BDW |
ETC5054D | MU-LAW, PCM CODEC, PDSO16, SOP-16 | STMicroelectronics | TCM37C14AIDW vs ETC5054D |
TCM129C13DW | u-law and A-law, 1.536, 1.544, 2.048 MHz 20-SOIC -40 to 85 | Texas Instruments | TCM37C14AIDW vs TCM129C13DW |
TCM129C16DWR | MU-LAW, PCM CODEC, PDSO16 | Texas Instruments | TCM37C14AIDW vs TCM129C16DWR |
TCM29C16ADW | u-law, 2.048 MHz, Enhanced Noise Reduction 16-SOIC | Texas Instruments | TCM37C14AIDW vs TCM29C16ADW |
TP13057BDWR | A-LAW, PCM CODEC, PDSO16 | Texas Instruments | TCM37C14AIDW vs TP13057BDWR |