Part Details for TCM320AC54CDW by Rochester Electronics LLC
Overview of TCM320AC54CDW by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TCM320AC54CDW
TCM320AC54CDW CAD Models
TCM320AC54CDW Part Data Attributes
|
TCM320AC54CDW
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
TCM320AC54CDW
Rochester Electronics LLC
PCM Codec, MU-Law, 1-Func, PDSO16,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Companding Law | MU-LAW | |
Filter | YES | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Neg Supply Voltage-Nom | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | PCM CODEC | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for TCM320AC54CDW
This table gives cross-reference parts and alternative options found for TCM320AC54CDW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCM320AC54CDW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TP3054WM-X | National Semiconductor Corporation | Check for Price | IC MU-LAW, PCM CODEC, PDSO16, DSO-16, Codec | TCM320AC54CDW vs TP3054WM-X |
TP3054WMX/NOPB | National Semiconductor Corporation | Check for Price | IC MU-LAW, PCM CODEC, PDSO16, PLASTIC, SO-16, Codec | TCM320AC54CDW vs TP3054WMX/NOPB |
S5T8554B01-S0B0 | Samsung Semiconductor | Check for Price | PCM Codec, MU-Law, 1-Func, PDSO16, 0.300 INCH, SOP-16 | TCM320AC54CDW vs S5T8554B01-S0B0 |
TCM29C18DW | Texas Instruments | Check for Price | u-law, 2.048 MHz, Interface for DSP 16-SOIC | TCM320AC54CDW vs TCM29C18DW |
ETC5054D-X | STMicroelectronics | Check for Price | MU-LAW, PCM CODEC, PDSO16, SO-16 | TCM320AC54CDW vs ETC5054D-X |
TP3054ADWR | Texas Instruments | Check for Price | MU-LAW, PCM CODEC, PDSO16 | TCM320AC54CDW vs TP3054ADWR |
TCM29C13ADWR | Texas Instruments | Check for Price | u-law and A-law, 1.536, 1.544, 2.048 MHz, Enhanced Noise Reduction 20-SOIC 0 to 70 | TCM320AC54CDW vs TCM29C13ADWR |
ETC5057FN | STMicroelectronics | Check for Price | A-LAW, PCM CODEC, PQCC20, PLASTIC, LCC-20 | TCM320AC54CDW vs ETC5057FN |
TCM129C16DWR | Texas Instruments | Check for Price | MU-LAW, PCM CODEC, PDSO16 | TCM320AC54CDW vs TCM129C16DWR |
TCM37C15AIDWR | Texas Instruments | Check for Price | A-law, 2.048 MHz, Programmable Gain, Enhanced Noise Reduction 20-SOIC -40 to 85 | TCM320AC54CDW vs TCM37C15AIDWR |