Part Details for TP0725F7683TCE by Royal Electronic Factory (Thailand) Co Ltd
Overview of TP0725F7683TCE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TP0725F7683TCE
TP0725F7683TCE CAD Models
TP0725F7683TCE Part Data Attributes
|
TP0725F7683TCE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TP0725F7683TCE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.333W, 768000ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.333 W | |
Resistance | 768000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TP | |
Size Code | 1210 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for TP0725F7683TCE
This table gives cross-reference parts and alternative options found for TP0725F7683TCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP0725F7683TCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRH15F7683CTRF | Fixed Resistor, Thin Film, 0.333W, 768000ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1209, | NIC Components Corp | TP0725F7683TCE vs NTRH15F7683CTRF |
RP73F2E768KFTDG | Fixed Resistor, Thin Film, 0.3W, 768000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | TP0725F7683TCE vs RP73F2E768KFTDG |
RN732ELTED7683F25 | Fixed Resistor, Thin Film, 0.25W, 768000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | TP0725F7683TCE vs RN732ELTED7683F25 |
RP73F2E768KFTD | Fixed Resistor, Thin Film, 0.33W, 768000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | TP0725F7683TCE vs RP73F2E768KFTD |
RN732ELTE7683F25 | Fixed Resistor, Thin Film, 0.25W, 768000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | TP0725F7683TCE vs RN732ELTE7683F25 |
WF10U7683FVLQ | Fixed Resistor, Thin Film, 0.25W, 768000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | TP0725F7683TCE vs WF10U7683FVLQ |
RN732ELTD7683F25 | Fixed Resistor, Thin Film, 0.25W, 768000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | TP0725F7683TCE vs RN732ELTD7683F25 |
RN732ETTD7683F25 | Fixed Resistor, Thin Film, 0.25W, 768000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | TP0725F7683TCE vs RN732ETTD7683F25 |
WF10U7683FALQ | Fixed Resistor, Thin Film, 0.25W, 768000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | TP0725F7683TCE vs WF10U7683FALQ |
RTX127683FDTP | Fixed Resistor, Thin Film, 0.25W, 768000ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1210, | Ralec | TP0725F7683TCE vs RTX127683FDTP |