Part Details for RP73F2E768KFTD by TE Connectivity
Overview of RP73F2E768KFTD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F2E768KFTD
RP73F2E768KFTD CAD Models
RP73F2E768KFTD Part Data Attributes
|
RP73F2E768KFTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F2E768KFTD
TE Connectivity
Fixed Resistor, Thin Film, 0.33W, 768000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 768000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RP73F2E768KFTD
This table gives cross-reference parts and alternative options found for RP73F2E768KFTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F2E768KFTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0725F7683TCE | Fixed Resistor, Thin Film, 0.333W, 768000ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RP73F2E768KFTD vs TP0725F7683TCE |
NTRH15F7683CTRF | Fixed Resistor, Thin Film, 0.333W, 768000ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1209, | NIC Components Corp | RP73F2E768KFTD vs NTRH15F7683CTRF |
RP73F2E768KFTDG | Fixed Resistor, Thin Film, 0.3W, 768000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | RP73F2E768KFTD vs RP73F2E768KFTDG |
RN732ELTED7683F25 | Fixed Resistor, Thin Film, 0.25W, 768000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RP73F2E768KFTD vs RN732ELTED7683F25 |
RN732ELTE7683F25 | Fixed Resistor, Thin Film, 0.25W, 768000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RP73F2E768KFTD vs RN732ELTE7683F25 |
WF10U7683FVLQ | Fixed Resistor, Thin Film, 0.25W, 768000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RP73F2E768KFTD vs WF10U7683FVLQ |
RN732ELTD7683F25 | Fixed Resistor, Thin Film, 0.25W, 768000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RP73F2E768KFTD vs RN732ELTD7683F25 |
RN732ETTD7683F25 | Fixed Resistor, Thin Film, 0.25W, 768000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RP73F2E768KFTD vs RN732ETTD7683F25 |
WF10U7683FALQ | Fixed Resistor, Thin Film, 0.25W, 768000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RP73F2E768KFTD vs WF10U7683FALQ |
RTX127683FDTP | Fixed Resistor, Thin Film, 0.25W, 768000ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1210, | Ralec | RP73F2E768KFTD vs RTX127683FDTP |