Part Details for RN732ETTD7683F25 by KOA Speer Electronics Inc
Overview of RN732ETTD7683F25 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN732ETTD7683F25
RN732ETTD7683F25 CAD Models
RN732ETTD7683F25 Part Data Attributes
|
RN732ETTD7683F25
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN732ETTD7683F25
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.25W, 768000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 768000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RN732ETTD7683F25
This table gives cross-reference parts and alternative options found for RN732ETTD7683F25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN732ETTD7683F25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0725F7683TCE | Fixed Resistor, Thin Film, 0.333W, 768000ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RN732ETTD7683F25 vs TP0725F7683TCE |
NTRH15F7683CTRF | Fixed Resistor, Thin Film, 0.333W, 768000ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1209, | NIC Components Corp | RN732ETTD7683F25 vs NTRH15F7683CTRF |
RP73F2E768KFTDG | Fixed Resistor, Thin Film, 0.3W, 768000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | RN732ETTD7683F25 vs RP73F2E768KFTDG |
RN732ELTED7683F25 | Fixed Resistor, Thin Film, 0.25W, 768000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RN732ETTD7683F25 vs RN732ELTED7683F25 |
RP73F2E768KFTD | Fixed Resistor, Thin Film, 0.33W, 768000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | RN732ETTD7683F25 vs RP73F2E768KFTD |
RN732ELTE7683F25 | Fixed Resistor, Thin Film, 0.25W, 768000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RN732ETTD7683F25 vs RN732ELTE7683F25 |
WF10U7683FVLQ | Fixed Resistor, Thin Film, 0.25W, 768000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RN732ETTD7683F25 vs WF10U7683FVLQ |
RN732ELTD7683F25 | Fixed Resistor, Thin Film, 0.25W, 768000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RN732ETTD7683F25 vs RN732ELTD7683F25 |
WF10U7683FALQ | Fixed Resistor, Thin Film, 0.25W, 768000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RN732ETTD7683F25 vs WF10U7683FALQ |
RTX127683FDTP | Fixed Resistor, Thin Film, 0.25W, 768000ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1210, | Ralec | RN732ETTD7683F25 vs RTX127683FDTP |