TNPW08052340DT-9
Description: RESISTOR, THIN FILM, 0.1W, 0.5%, 25ppm, 234ohm, SURFACE MOUNT, 0805, CHIP

Overview of TNPW08052340DT-9 by Vishay Dale

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TNPW08052340DT-9 by Vishay Dale
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TNPW08052340DT-9 by Vishay Dale

TNPW08052340DT-9
Vishay Dale
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
VISHAY DALE
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
JESD-609 Code
e0
Manufacturer Series
TNPW
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
234 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
100 V
Want to compare parts?
  1. TNPW08052340DT-9
    Vishay Dale
    RESISTOR, THIN FILM, 0.1W, 0.5%, 25ppm, 234ohm, SURFACE MOUNT, 0805, CHIP
    VS

Alternate Parts for TNPW08052340DT-9

This table gives cross-reference parts and alternative options found for TNPW08052340DT-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW08052340DT-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TNPW08052340BT-9 RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 234ohm, SURFACE MOUNT, 0805, CHIP Vishay Dale TNPW08052340DT-9 vs TNPW08052340BT-9
BLU08053161-BT50 RESISTOR, THIN FILM, 0.1 W, 0.1 %, 50 ppm, 3160 ohm, SURFACE MOUNT, 0805, CHIP RCD Components Inc TNPW08052340DT-9 vs BLU08053161-BT50
TNPW0805234RBEEA RESISTOR, THIN FILM, 0.125W, 0.1%, 25ppm, 234ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT Vishay Dale TNPW08052340DT-9 vs TNPW0805234RBEEA
TNPW08053K16BETA RESISTOR, THIN FILM, 0.125W, 0.1%, 25ppm, 3160ohm, SURFACE MOUNT, 0805, CHIP Vishay Dale TNPW08052340DT-9 vs TNPW08053K16BETA
TNPW0805234RBEEN RESISTOR, THIN FILM, 0.125W, 0.1%, 25ppm, 234ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT Vishay Dale TNPW08052340DT-9 vs TNPW0805234RBEEN
TNPW08053K16FETA RESISTOR, THIN FILM, 0.1W, 1%, 25ppm, 3160ohm, SURFACE MOUNT, 0805, CHIP, LEAD Vishay Dale TNPW08052340DT-9 vs TNPW08053K16FETA
TNPW08053K16BEEN RESISTOR, THIN FILM, 0.125W, 0.1%, 25ppm, 3160ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT Vishay Dale TNPW08052340DT-9 vs TNPW08053K16BEEN
TNPW08053K16BEEA RESISTOR, THIN FILM, 0.125W, 0.1%, 25ppm, 3160ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT Vishay Dale TNPW08052340DT-9 vs TNPW08053K16BEEA
TNPW08053K16BHEA RESISTOR, THIN FILM, 0.125W, 0.1%, 50ppm, 3160ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT Vishay Dale TNPW08052340DT-9 vs TNPW08053K16BHEA
TNPW0805234RBETC RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 234ohm, SURFACE MOUNT, 0805, CHIP, LEAD Vishay Dale TNPW08052340DT-9 vs TNPW0805234RBETC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TNPW08052340DT-9 by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TNPW08052340DT-9 by Vishay Dale

Select Manufacturer
Which Manufacturer of TNPW08052340DT-9 would you like to use for your alert(s)?
  • Please alert me when TNPW08052340DT-9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TNPW08052340DT-9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TNPW08052340DT-9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TNPW08052340DT-9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TNPW08052340DT-9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TNPW08052340DT-9 by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: