Part Details for TNPW0805234RBEEA by Vishay Dale
Overview of TNPW0805234RBEEA by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TNPW0805234RBEEA
TNPW0805234RBEEA CAD Models
TNPW0805234RBEEA Part Data Attributes
|
TNPW0805234RBEEA
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
TNPW0805234RBEEA
Vishay Dale
RESISTOR, THIN FILM, 0.125W, 0.1%, 25ppm, 234ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE: 150V | |
JESD-609 Code | e3 | |
Manufacturer Series | TNPW | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 234 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for TNPW0805234RBEEA
This table gives cross-reference parts and alternative options found for TNPW0805234RBEEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW0805234RBEEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU08053161-BT25 | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 3160 ohm, SURFACE MOUNT, 0805, CHIP | RCD Components Inc | TNPW0805234RBEEA vs BLU08053161-BT25 |
TNPW08053K16BETA | RESISTOR, THIN FILM, 0.125W, 0.1%, 25ppm, 3160ohm, SURFACE MOUNT, 0805, CHIP | Vishay Dale | TNPW0805234RBEEA vs TNPW08053K16BETA |
TNPW08053K16BECN | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 3160ohm, SURFACE MOUNT, 0805, CHIP, LEAD | Vishay Dale | TNPW0805234RBEEA vs TNPW08053K16BECN |
BLU08053161-BT50 | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 50 ppm, 3160 ohm, SURFACE MOUNT, 0805, CHIP | RCD Components Inc | TNPW0805234RBEEA vs BLU08053161-BT50 |
BLU08052340-BT50 | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 50 ppm, 234 ohm, SURFACE MOUNT, 0805, CHIP | RCD Components Inc | TNPW0805234RBEEA vs BLU08052340-BT50 |
TNPW08053K16BEEN | RESISTOR, THIN FILM, 0.125W, 0.1%, 25ppm, 3160ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Dale | TNPW0805234RBEEA vs TNPW08053K16BEEN |
BLU08052340-BT25 | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 234 ohm, SURFACE MOUNT, 0805, CHIP | RCD Components Inc | TNPW0805234RBEEA vs BLU08052340-BT25 |
TNPW08052340BT-9 | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 234ohm, SURFACE MOUNT, 0805, CHIP | Vishay Dale | TNPW0805234RBEEA vs TNPW08052340BT-9 |
TNPW08053K16BHEA | RESISTOR, THIN FILM, 0.125W, 0.1%, 50ppm, 3160ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Dale | TNPW0805234RBEEA vs TNPW08053K16BHEA |
TNPW08053K16BEEA | RESISTOR, THIN FILM, 0.125W, 0.1%, 25ppm, 3160ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Dale | TNPW0805234RBEEA vs TNPW08053K16BEEA |