There are no models available for this part yet.
Overview of TNPW08053K16FETA by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TNPW08053K16FETA by Vishay Dale
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TNPW08053K16FETA-ND
|
DigiKey | RES 3.16K OHM 1% 1/8W 0805 Min Qty: 5000 Lead time: 99 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0652 | Buy Now |
CAD Models for TNPW08053K16FETA by Vishay Dale
Part Data Attributes for TNPW08053K16FETA by Vishay Dale
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
VISHAY DALE
|
Package Description
|
CHIP, LEAD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
JESD-609 Code
|
e0
|
Manufacturer Series
|
TNPW
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
3160 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
100 V
|
Alternate Parts for TNPW08053K16FETA
This table gives cross-reference parts and alternative options found for TNPW08053K16FETA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW08053K16FETA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNPW0805234RBEEA | RESISTOR, THIN FILM, 0.125W, 0.1%, 25ppm, 234ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Dale | TNPW08053K16FETA vs TNPW0805234RBEEA |
BLU08053161-BT25 | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 3160 ohm, SURFACE MOUNT, 0805, CHIP | RCD Components Inc | TNPW08053K16FETA vs BLU08053161-BT25 |
TNPW08053K16BETA | RESISTOR, THIN FILM, 0.125W, 0.1%, 25ppm, 3160ohm, SURFACE MOUNT, 0805, CHIP | Vishay Dale | TNPW08053K16FETA vs TNPW08053K16BETA |
TNPW08053K16BECN | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 3160ohm, SURFACE MOUNT, 0805, CHIP, LEAD | Vishay Dale | TNPW08053K16FETA vs TNPW08053K16BECN |
BLU08053161-BT50 | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 50 ppm, 3160 ohm, SURFACE MOUNT, 0805, CHIP | RCD Components Inc | TNPW08053K16FETA vs BLU08053161-BT50 |
BLU08052340-BT50 | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 50 ppm, 234 ohm, SURFACE MOUNT, 0805, CHIP | RCD Components Inc | TNPW08053K16FETA vs BLU08052340-BT50 |
TNPW08053K16BEEN | RESISTOR, THIN FILM, 0.125W, 0.1%, 25ppm, 3160ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Dale | TNPW08053K16FETA vs TNPW08053K16BEEN |
BLU08052340-BT25 | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 234 ohm, SURFACE MOUNT, 0805, CHIP | RCD Components Inc | TNPW08053K16FETA vs BLU08052340-BT25 |
TNPW08052340BT-9 | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 234ohm, SURFACE MOUNT, 0805, CHIP | Vishay Dale | TNPW08053K16FETA vs TNPW08052340BT-9 |
TNPW08053K16BHEA | RESISTOR, THIN FILM, 0.125W, 0.1%, 50ppm, 3160ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Dale | TNPW08053K16FETA vs TNPW08053K16BHEA |