Part Details for TND14SE241KTFAAAA0 by Chemi-Con
Overview of TND14SE241KTFAAAA0 by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TND14SE241KTFAAAA0
TND14SE241KTFAAAA0 CAD Models
TND14SE241KTFAAAA0 Part Data Attributes:
|
TND14SE241KTFAAAA0
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
TND14SE241KTFAAAA0
Chemi-Con
Varistor, 200V, 60J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 150 V | |
Energy Absorbing Capacity-Max | 60 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 0.6 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 200 V |
Alternate Parts for TND14SE241KTFAAAA0
This table gives cross-reference parts and alternative options found for TND14SE241KTFAAAA0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TND14SE241KTFAAAA0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
240NS-14D | Varistor, 200V, 60J, Through Hole Mount, RADIAL LEADED | Hokuriku Electric Industry Co Ltd | TND14SE241KTFAAAA0 vs 240NS-14D |
TND14V-241KT00AAA0 | Varistor, 200V, 60J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | TND14SE241KTFAAAA0 vs TND14V-241KT00AAA0 |
NV240D14UTB2 | Varistor, 200V, 60J, Through Hole Mount, RADIAL LEADED | KOA Speer Electronics Inc | TND14SE241KTFAAAA0 vs NV240D14UTB2 |
NV240D14UCTB2 | Varistor, 200V, 60J, Through Hole Mount, RADIAL LEADED | KOA Speer Electronics Inc | TND14SE241KTFAAAA0 vs NV240D14UCTB2 |
TND14SE241KTFBAAA0 | Varistor, 200V, 60J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Chemi-Con | TND14SE241KTFAAAA0 vs TND14SE241KTFBAAA0 |
TND14SE241KB00AAA0 | Varistor, 200V, 60J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | TND14SE241KTFAAAA0 vs TND14SE241KB00AAA0 |
V14P150L1T | RESISTOR, VOLTAGE DEPENDENT, 200V, 60J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | TND14SE241KTFAAAA0 vs V14P150L1T |
NVD14UC10UCBK240 | RESISTOR, VOLTAGE DEPENDENT, 200V, 60J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | TND14SE241KTFAAAA0 vs NVD14UC10UCBK240 |
Q69X3749 | Varistor, 200V, 60J, Through Hole Mount, | TDK Corporation | TND14SE241KTFAAAA0 vs Q69X3749 |
V14P150PL1T | Varistor, 200V, 60J, Through Hole Mount | Littelfuse Inc | TND14SE241KTFAAAA0 vs V14P150PL1T |