Part Details for NV240D14UTB2 by KOA Speer Electronics Inc
Overview of NV240D14UTB2 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for NV240D14UTB2
NV240D14UTB2 CAD Models
NV240D14UTB2 Part Data Attributes:
|
NV240D14UTB2
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NV240D14UTB2
KOA Speer Electronics Inc
Varistor, 200V, 60J, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 150 V | |
Energy Absorbing Capacity-Max | 60 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 200 V |
Alternate Parts for NV240D14UTB2
This table gives cross-reference parts and alternative options found for NV240D14UTB2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NV240D14UTB2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TND14SE241KTFAAAA0 | Varistor, 200V, 60J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Chemi-Con | NV240D14UTB2 vs TND14SE241KTFAAAA0 |
240NS-14D | Varistor, 200V, 60J, Through Hole Mount, RADIAL LEADED | Hokuriku Electric Industry Co Ltd | NV240D14UTB2 vs 240NS-14D |
TND14V-241KT00AAA0 | Varistor, 200V, 60J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | NV240D14UTB2 vs TND14V-241KT00AAA0 |
NV240D14UCTB2 | Varistor, 200V, 60J, Through Hole Mount, RADIAL LEADED | KOA Speer Electronics Inc | NV240D14UTB2 vs NV240D14UCTB2 |
TND14SE241KTFBAAA0 | Varistor, 200V, 60J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Chemi-Con | NV240D14UTB2 vs TND14SE241KTFBAAA0 |
TND14SE241KB00AAA0 | Varistor, 200V, 60J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | NV240D14UTB2 vs TND14SE241KB00AAA0 |
V14P150L1T | RESISTOR, VOLTAGE DEPENDENT, 200V, 60J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | NV240D14UTB2 vs V14P150L1T |
NVD14UC10UCBK240 | RESISTOR, VOLTAGE DEPENDENT, 200V, 60J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | NV240D14UTB2 vs NVD14UC10UCBK240 |
Q69X3749 | Varistor, 200V, 60J, Through Hole Mount, | TDK Corporation | NV240D14UTB2 vs Q69X3749 |
V14P150PL1T | Varistor, 200V, 60J, Through Hole Mount | Littelfuse Inc | NV240D14UTB2 vs V14P150PL1T |