Part Details for 240NS-14D by Hokuriku Electric Industry Co Ltd
Overview of 240NS-14D by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for 240NS-14D
240NS-14D CAD Models
240NS-14D Part Data Attributes:
|
240NS-14D
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
240NS-14D
Hokuriku Electric Industry Co Ltd
Varistor, 200V, 60J, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 150 V | |
Energy Absorbing Capacity-Max | 60 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.6 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 200 V |
Alternate Parts for 240NS-14D
This table gives cross-reference parts and alternative options found for 240NS-14D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 240NS-14D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TND14SE241KTFAAAA0 | Varistor, 200V, 60J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Chemi-Con | 240NS-14D vs TND14SE241KTFAAAA0 |
TND14V-241KT00AAA0 | Varistor, 200V, 60J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 240NS-14D vs TND14V-241KT00AAA0 |
NV240D14UTB2 | Varistor, 200V, 60J, Through Hole Mount, RADIAL LEADED | KOA Speer Electronics Inc | 240NS-14D vs NV240D14UTB2 |
NV240D14UCTB2 | Varistor, 200V, 60J, Through Hole Mount, RADIAL LEADED | KOA Speer Electronics Inc | 240NS-14D vs NV240D14UCTB2 |
TND14SE241KTFBAAA0 | Varistor, 200V, 60J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Chemi-Con | 240NS-14D vs TND14SE241KTFBAAA0 |
TND14SE241KB00AAA0 | Varistor, 200V, 60J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 240NS-14D vs TND14SE241KB00AAA0 |
V14P150L1T | RESISTOR, VOLTAGE DEPENDENT, 200V, 60J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | 240NS-14D vs V14P150L1T |
NVD14UC10UCBK240 | RESISTOR, VOLTAGE DEPENDENT, 200V, 60J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | 240NS-14D vs NVD14UC10UCBK240 |
Q69X3749 | Varistor, 200V, 60J, Through Hole Mount, | TDK Corporation | 240NS-14D vs Q69X3749 |
V14P150PL1T | Varistor, 200V, 60J, Through Hole Mount | Littelfuse Inc | 240NS-14D vs V14P150PL1T |