Part Details for TN82510 by Intel Corporation
Overview of TN82510 by Intel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TN82510 | Rochester Electronics LLC | Serial I/O Controller, 1 Channel(s), 0.03515625MBps, CMOS, PQCC28, PLASTIC, LCC-28 |
Price & Stock for TN82510
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | 4 |
|
$55.1000 / $58.0000 | Buy Now |
Part Details for TN82510
TN82510 CAD Models
TN82510 Part Data Attributes
|
TN82510
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
TN82510
Intel Corporation
Serial I/O Controller, 1 Channel(s), 0.03515625MBps, CMOS, PQCC28, PLASTIC, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 3 | |
Boundary Scan | NO | |
Bus Compatibility | IBM PC-AT | |
Clock Frequency-Max | 18.432 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 0.03515625 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 13.95 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of I/O Lines | 3 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 3.56 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for TN82510
This table gives cross-reference parts and alternative options found for TN82510. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TN82510, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TN82510 | Serial I/O Controller, 1 Channel(s), 0.03515625MBps, CMOS, PQCC28, PLASTIC, LCC-28 | Rochester Electronics LLC | TN82510 vs TN82510 |
IA82510-PLC28C-00 | Micro Peripheral IC, PQCC28 | Analog Devices Inc | TN82510 vs IA82510-PLC28C-00 |
IA82510-PLC28I-00 | Micro Peripheral IC, PQCC28 | Analog Devices Inc | TN82510 vs IA82510-PLC28I-00 |
IA82510-PLC28I-01 | Serial I/O Controller, 1 Channel(s), CMOS, PQCC28 | Analog Devices Inc | TN82510 vs IA82510-PLC28I-01 |
IA82510-PLC28I | Serial I/O Controller, 1 Channel(s), CMOS, PQCC28 | Analog Devices Inc | TN82510 vs IA82510-PLC28I |
IA82510-PLC28I-01 | Serial I/O Controller, 1 Channel(s), CMOS, PQCC28, PLASTIC, LCC-28 | Innovasic Inc | TN82510 vs IA82510-PLC28I-01 |
TN82510SZ204 | TN82510SZ204 | Intel Corporation | TN82510 vs TN82510SZ204 |
IA82510PLC28IR2 | IC ASYNCHRONOUS SERIAL CTRL | Analog Devices Inc | TN82510 vs IA82510PLC28IR2 |