Part Details for IA82510-PLC28I-01 by Analog Devices Inc
Overview of IA82510-PLC28I-01 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for IA82510-PLC28I-01
IA82510-PLC28I-01 CAD Models
IA82510-PLC28I-01 Part Data Attributes
|
IA82510-PLC28I-01
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
IA82510-PLC28I-01
Analog Devices Inc
Serial I/O Controller, 1 Channel(s), CMOS, PQCC28
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, LCC-28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 3 | |
Boundary Scan | NO | |
Clock Frequency-Max | 20 MHz | |
Communication Protocol | ASYNC, BIT | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.505 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.505 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for IA82510-PLC28I-01
This table gives cross-reference parts and alternative options found for IA82510-PLC28I-01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IA82510-PLC28I-01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TN82510 | Serial I/O Controller, 1 Channel(s), 0.03515625MBps, CMOS, PQCC28, PLASTIC, LCC-28 | Rochester Electronics LLC | IA82510-PLC28I-01 vs TN82510 |
IA82510-PLC28C-00 | Micro Peripheral IC, PQCC28 | Analog Devices Inc | IA82510-PLC28I-01 vs IA82510-PLC28C-00 |
IA82510-PLC28I-00 | Micro Peripheral IC, PQCC28 | Analog Devices Inc | IA82510-PLC28I-01 vs IA82510-PLC28I-00 |
IA82510-PLC28I | Serial I/O Controller, 1 Channel(s), CMOS, PQCC28 | Analog Devices Inc | IA82510-PLC28I-01 vs IA82510-PLC28I |
IA82510-PLC28I-01 | Serial I/O Controller, 1 Channel(s), CMOS, PQCC28, PLASTIC, LCC-28 | Innovasic Inc | IA82510-PLC28I-01 vs IA82510-PLC28I-01 |
TN82510SZ204 | TN82510SZ204 | Intel Corporation | IA82510-PLC28I-01 vs TN82510SZ204 |
IA82510PLC28IR2 | IC ASYNCHRONOUS SERIAL CTRL | Analog Devices Inc | IA82510-PLC28I-01 vs IA82510PLC28IR2 |