Part Details for IA82510PLC28IR2 by Analog Devices Inc
Overview of IA82510PLC28IR2 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for IA82510PLC28IR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | IA82510 - Asynchronous Serial Controller (82510) RoHS: Compliant Status: Obsolete Min Qty: 1 | 4488 |
|
$29.4800 / $34.6800 | Buy Now |
Part Details for IA82510PLC28IR2
IA82510PLC28IR2 CAD Models
IA82510PLC28IR2 Part Data Attributes
|
IA82510PLC28IR2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
IA82510PLC28IR2
Analog Devices Inc
IC ASYNCHRONOUS SERIAL CTRL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | ROHS COMPLIANT, PLASTIC, LCC-28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Address Bus Width | 3 | |
Boundary Scan | NO | |
Clock Frequency-Max | 20 MHz | |
Communication Protocol | ASYNC, BIT | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J28 | |
Length | 11.505 mm | |
Low Power Mode | YES | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11.505 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for IA82510PLC28IR2
This table gives cross-reference parts and alternative options found for IA82510PLC28IR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IA82510PLC28IR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TN82510 | Serial I/O Controller, 1 Channel(s), 0.03515625MBps, CMOS, PQCC28, PLASTIC, LCC-28 | Rochester Electronics LLC | IA82510PLC28IR2 vs TN82510 |
IA82510-PLC28C-00 | Micro Peripheral IC, PQCC28 | Analog Devices Inc | IA82510PLC28IR2 vs IA82510-PLC28C-00 |
IA82510-PLC28I-00 | Micro Peripheral IC, PQCC28 | Analog Devices Inc | IA82510PLC28IR2 vs IA82510-PLC28I-00 |
IA82510-PLC28I-01 | Serial I/O Controller, 1 Channel(s), CMOS, PQCC28 | Analog Devices Inc | IA82510PLC28IR2 vs IA82510-PLC28I-01 |
IA82510-PLC28I | Serial I/O Controller, 1 Channel(s), CMOS, PQCC28 | Analog Devices Inc | IA82510PLC28IR2 vs IA82510-PLC28I |
IA82510-PLC28I-01 | Serial I/O Controller, 1 Channel(s), CMOS, PQCC28, PLASTIC, LCC-28 | Innovasic Inc | IA82510PLC28IR2 vs IA82510-PLC28I-01 |
TN82510SZ204 | TN82510SZ204 | Intel Corporation | IA82510PLC28IR2 vs TN82510SZ204 |