Part Details for TMS626412A-10DGE by Texas Instruments
Overview of TMS626412A-10DGE by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F10DGELFB#H2 | Renesas Electronics Corporation | Microcontrollers for Automotive Low-end Instrument Clusters | |
R5F10DGECLFB#12G | Renesas Electronics Corporation | Microcontrollers for Automotive Low-end Instrument Clusters | |
R5F10DGEJFB#H2G | Renesas Electronics Corporation | Microcontrollers for Automotive Low-end Instrument Clusters |
Price & Stock for TMS626412A-10DGE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 4M X 4 SYNCHRONOUS DRAM, 7.5 ns, PDSO44 | 32 |
|
$6.5000 / $15.0000 | Buy Now |
Part Details for TMS626412A-10DGE
TMS626412A-10DGE CAD Models
TMS626412A-10DGE Part Data Attributes
|
TMS626412A-10DGE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS626412A-10DGE
Texas Instruments
4MX4 SYNCHRONOUS DRAM, 7.5ns, PDSO44, 0.400 INCH, PLASTIC, TSOP-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSOP | |
Package Description | TSOP2, | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | DUAL BANK PAGE BURST | |
Access Time-Max | 7.5 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PDSO-G44 | |
Length | 18.41 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 44 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for TMS626412A-10DGE
This table gives cross-reference parts and alternative options found for TMS626412A-10DGE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS626412A-10DGE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM5216405LTT-10H | Synchronous DRAM, 4MX4, 7.5ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | Hitachi Ltd | TMS626412A-10DGE vs HM5216405LTT-10H |
MT48LC4M4A1TGS-10 | Synchronous DRAM, 4MX4, 7.5ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP-44 | Micron Technology Inc | TMS626412A-10DGE vs MT48LC4M4A1TGS-10 |
MT48LC4M4A1TG-10STR | Synchronous DRAM, 4MX4, 7.5ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP-44 | Micron Technology Inc | TMS626412A-10DGE vs MT48LC4M4A1TG-10STR |
HM5216405TT-10 | Synchronous DRAM, 4MX4, 7.5ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | Hitachi Ltd | TMS626412A-10DGE vs HM5216405TT-10 |
MT48LC4M4A1TG-10S | Synchronous DRAM, 4MX4, 7.5ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP-44 | Micron Technology Inc | TMS626412A-10DGE vs MT48LC4M4A1TG-10S |
HM5216405LTT-10H | Synchronous DRAM, 4MX4, 7.5ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | Elpida Memory Inc | TMS626412A-10DGE vs HM5216405LTT-10H |
MB81116422A-125FN | Synchronous DRAM, 4MX4, 7.5ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | FUJITSU Limited | TMS626412A-10DGE vs MB81116422A-125FN |
HM5216405TT-10H | Synchronous DRAM, 4MX4, 7.5ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | Hitachi Ltd | TMS626412A-10DGE vs HM5216405TT-10H |
MB81116422A-125FN | 4MX4 SYNCHRONOUS DRAM, 7.5ns, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | FUJITSU Semiconductor Limited | TMS626412A-10DGE vs MB81116422A-125FN |
IBM0316409CT3E-10 | Synchronous DRAM, 4MX4, 7.5ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | IBM | TMS626412A-10DGE vs IBM0316409CT3E-10 |