Part Details for MT48LC4M4A1TG-10STR by Micron Technology Inc
Overview of MT48LC4M4A1TG-10STR by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT48LC4M4A1TG-10STR
MT48LC4M4A1TG-10STR CAD Models
MT48LC4M4A1TG-10STR Part Data Attributes
|
MT48LC4M4A1TG-10STR
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT48LC4M4A1TG-10STR
Micron Technology Inc
Synchronous DRAM, 4MX4, 7.5ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | TSOP | |
Package Description | TSOP2, | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | DUAL BANK PAGE BURST | |
Access Time-Max | 7.5 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 18.41 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 44 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for MT48LC4M4A1TG-10STR
This table gives cross-reference parts and alternative options found for MT48LC4M4A1TG-10STR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT48LC4M4A1TG-10STR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS626412A-10DGE | 4MX4 SYNCHRONOUS DRAM, 7.5ns, PDSO44, 0.400 INCH, PLASTIC, TSOP-44 | Texas Instruments | MT48LC4M4A1TG-10STR vs TMS626412A-10DGE |
HM5216405LTT-10H | Synchronous DRAM, 4MX4, 7.5ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | Hitachi Ltd | MT48LC4M4A1TG-10STR vs HM5216405LTT-10H |
MT48LC4M4A1TGS-10 | Synchronous DRAM, 4MX4, 7.5ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP-44 | Micron Technology Inc | MT48LC4M4A1TG-10STR vs MT48LC4M4A1TGS-10 |
HM5216405TT-10 | Synchronous DRAM, 4MX4, 7.5ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | Hitachi Ltd | MT48LC4M4A1TG-10STR vs HM5216405TT-10 |
MT48LC4M4A1TG-10S | Synchronous DRAM, 4MX4, 7.5ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP-44 | Micron Technology Inc | MT48LC4M4A1TG-10STR vs MT48LC4M4A1TG-10S |
HM5216405LTT-10H | Synchronous DRAM, 4MX4, 7.5ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | Elpida Memory Inc | MT48LC4M4A1TG-10STR vs HM5216405LTT-10H |
MB81116422A-125FN | Synchronous DRAM, 4MX4, 7.5ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | FUJITSU Limited | MT48LC4M4A1TG-10STR vs MB81116422A-125FN |
HM5216405TT-10H | Synchronous DRAM, 4MX4, 7.5ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | Hitachi Ltd | MT48LC4M4A1TG-10STR vs HM5216405TT-10H |
MB81116422A-125FN | 4MX4 SYNCHRONOUS DRAM, 7.5ns, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | FUJITSU Semiconductor Limited | MT48LC4M4A1TG-10STR vs MB81116422A-125FN |
IBM0316409CT3E-10 | Synchronous DRAM, 4MX4, 7.5ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | IBM | MT48LC4M4A1TG-10STR vs IBM0316409CT3E-10 |