Part Details for MT48LC4M4A1TG-12S by Micron Technology Inc
Overview of MT48LC4M4A1TG-12S by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106268-6003A01LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 12S 6HDP | |
10106266-0003001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Header, 12S | |
10106269-6003002LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 12S 6HDP |
Part Details for MT48LC4M4A1TG-12S
MT48LC4M4A1TG-12S CAD Models
MT48LC4M4A1TG-12S Part Data Attributes
|
MT48LC4M4A1TG-12S
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT48LC4M4A1TG-12S
Micron Technology Inc
Synchronous DRAM, 4MX4, 9ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | TSOP | |
Package Description | 0.400 INCH, PLASTIC, TSOP-44 | |
Pin Count | 44 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | DUAL BANK PAGE BURST | |
Access Time-Max | 9 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 83 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 1,2,4,8 | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 18.41 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 44 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 1,2,4,8,FP | |
Standby Current-Max | 0.002 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for MT48LC4M4A1TG-12S
This table gives cross-reference parts and alternative options found for MT48LC4M4A1TG-12S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT48LC4M4A1TG-12S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT48LC4M4R1RG-10 | Synchronous DRAM, 4MX4, CMOS, PDSO44, 0.400 INCH, PLASTIC, REVERSE, TSOP-44 | Micron Technology Inc | MT48LC4M4A1TG-12S vs MT48LC4M4R1RG-10 |
IBM0316409CT3-12H | Synchronous DRAM, 4MX4, 9ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | IBM | MT48LC4M4A1TG-12S vs IBM0316409CT3-12H |
MB81117422A-100FN | Synchronous DRAM, 4MX4, 54ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | FUJITSU Semiconductor Limited | MT48LC4M4A1TG-12S vs MB81117422A-100FN |
KM44S4020CT-GL | Synchronous DRAM, 4MX4, 6ns, CMOS, PDSO44, 0.400 X 0.725 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-44 | Samsung Semiconductor | MT48LC4M4A1TG-12S vs KM44S4020CT-GL |
UPD4516421AG5-A10B-9NF | Synchronous DRAM, 4MX4, 7ns, MOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | Elpida Memory Inc | MT48LC4M4A1TG-12S vs UPD4516421AG5-A10B-9NF |
MB81F16422B-75FN | Synchronous DRAM, 4MX4, 6ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | FUJITSU Limited | MT48LC4M4A1TG-12S vs MB81F16422B-75FN |
MT48LC4M4R1TG-12S | Synchronous DRAM, 4MX4, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP-44 | Micron Technology Inc | MT48LC4M4A1TG-12S vs MT48LC4M4R1TG-12S |
HM5216405TT-12 | Synchronous DRAM, 4MX4, 9ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | Hitachi Ltd | MT48LC4M4A1TG-12S vs HM5216405TT-12 |
HY57V164010BLTC-10 | Synchronous DRAM, 4MX4, 8ns, CMOS, PDSO44, 0.400 X 0.725 INCH, 0.80 MM PITCH, TSOP2-44 | SK Hynix Inc | MT48LC4M4A1TG-12S vs HY57V164010BLTC-10 |
MT48LC4M4R1TG-10 | Synchronous DRAM, 4MX4, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP-44 | Micron Technology Inc | MT48LC4M4A1TG-12S vs MT48LC4M4R1TG-10 |