-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16/32-BIT RISC Flash Microcontroller 337-NFBGA -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TMS5702135DZWTQQ1-ND
|
DigiKey | IC MCU 16/32B 2MB FLASH 337NFBGA Min Qty: 90 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$24.8052 | Buy Now |
DISTI #
595-MS5702135DZWTQQ1
|
Mouser Electronics | ARM Microcontrollers - MCU Gladiator F021 RoHS: Compliant | 0 |
|
$24.7300 / $25.2900 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMS5702135DZWTQQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS5702135DZWTQQ1
Texas Instruments
16/32-BIT RISC Flash Microcontroller 337-NFBGA -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | LFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Address Bus Width | 22 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-R4 | |
Clock Frequency-Max | 80 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PBGA-B337 | |
Length | 16 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 16 | |
Number of External Interrupts | ||
Number of I/O Lines | 144 | |
Number of Serial I/Os | 7 | |
Number of Terminals | 337 | |
Number of Timers | 45 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 262144 | |
ROM (words) | 2097152 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.4 mm | |
Speed | 180 MHz | |
Supply Current-Max | 700 mA | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 16 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for TMS5702135DZWTQQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS5702135DZWTQQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS5702134BZWTQQ1 | IC 32-BIT, FLASH, 180 MHz, RISC MICROCONTROLLER, PBGA337, PLASTIC, NFBGA-337, Microcontroller | Texas Instruments | TMS5702135DZWTQQ1 vs TMS5702134BZWTQQ1 |
TMS5702135BPGEQQ1 | 32-BIT, FLASH, 160MHz, RISC MICROCONTROLLER, PQFP144, PLASTIC, LQFP-144 | Texas Instruments | TMS5702135DZWTQQ1 vs TMS5702135BPGEQQ1 |
TMS5702134BPGEQQ1 | 32-BIT, FLASH, 160MHz, RISC MICROCONTROLLER, PQFP144, PLASTIC, LQFP-144 | Texas Instruments | TMS5702135DZWTQQ1 vs TMS5702134BPGEQQ1 |
TMS5702125DPGEQQ1 | 16/32 Bit RISC Flash MCU, Arm Cortex-R4F, FlexRay 144-LQFP -40 to 125 | Texas Instruments | TMS5702135DZWTQQ1 vs TMS5702125DPGEQQ1 |
TMS5702134CZWTQQ1 | 16- and 32-Bit RISC Flash Microcontroller 337-NFBGA -40 to 125 | Texas Instruments | TMS5702135DZWTQQ1 vs TMS5702134CZWTQQ1 |
TMS5702135BZWTQQ1 | 32-BIT, FLASH, 180MHz, RISC MICROCONTROLLER, PBGA337, PLASTIC, NFBGA-337 | Texas Instruments | TMS5702135DZWTQQ1 vs TMS5702135BZWTQQ1 |
TMS5702134CPGEQQ1 | 16- and 32-Bit RISC Flash Microcontroller 144-LQFP -40 to 125 | Texas Instruments | TMS5702135DZWTQQ1 vs TMS5702134CPGEQQ1 |
RM48L740DZWTT | 16/32-Bit RISC Flash Microcontroller 337-NFBGA -40 to 105 | Texas Instruments | TMS5702135DZWTQQ1 vs RM48L740DZWTT |
TMX5702134AZWTQQ1 | IC 32-BIT, FLASH, 180 MHz, RISC MICROCONTROLLER, PBGA337, GREEN, NFBGA-337, Microcontroller | Texas Instruments | TMS5702135DZWTQQ1 vs TMX5702134AZWTQQ1 |
TMS5702134DPGEQQ1 | 16/32 Bit RISC Flash MCU, Arm Cortex-R4F 144-LQFP -40 to 125 | Texas Instruments | TMS5702135DZWTQQ1 vs TMS5702134DPGEQQ1 |