Filter Your Search
1 - 1 of 1 results
|
TMS5702135DZWTQQ1
Texas Instruments
|
$26.7767 | Yes | Yes | Active | 32 | 180 MHz | 2097152 | 262144 | CORTEX-R4 | 16 | 22 | 80 MHz | 144 | 45 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING POINT | YES | NO | YES | 16 | 7 | 8 | 8 | NO | FLASH | 700 mA | 1.32 V | 1.14 V | AUTOMOTIVE | S-PBGA-B337 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 337 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 16 mm | 16 mm | TEXAS INSTRUMENTS INC | LFBGA, | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments |