TMS464169P-40DGE
Texas Instruments
Description: 4MX16 EDO DRAM, 40ns, PDSO50

Overview of TMS464169P-40DGE by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for TMS464169P-40DGE by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TMS464169P-40DGE by Texas Instruments

TMS464169P-40DGE
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
TSOP2, TSOP50,.46,32
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE WITH EDO
Access Time-Max
40 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH
I/O Type
COMMON
JESD-30 Code
R-PDSO-G50
Length
20.95 mm
Memory Density
67108864 bit
Memory IC Type
EDO DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
50
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
4MX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Equivalence Code
TSOP50,.46,32
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Refresh Cycles
8192
Seated Height-Max
1.2 mm
Self Refresh
YES
Standby Current-Max
0.00015 A
Supply Current-Max
0.14 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
MOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
10.16 mm
Want to compare parts?
  1. TMS464169P-40DGE
    Texas Instruments
    4MX16 EDO DRAM, 40ns, PDSO50
    VS

Alternate Parts for TMS464169P-40DGE

This table gives cross-reference parts and alternative options found for TMS464169P-40DGE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS464169P-40DGE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HYB3166165BT-40 EDO DRAM, 4MX16, 40ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 Infineon Technologies AG TMS464169P-40DGE vs HYB3166165BT-40
HYB3164165BT-40 EDO DRAM, 4MX16, 40ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 Siemens TMS464169P-40DGE vs HYB3164165BT-40
HYB3166165AT-40 EDO DRAM, 4MX16, 40ns, CMOS, PDSO50 Siemens TMS464169P-40DGE vs HYB3166165AT-40
TMS465169P-40DGE 4MX16 EDO DRAM, 40ns, PDSO50 Texas Instruments TMS464169P-40DGE vs TMS465169P-40DGE
TC5165165AFT-40 IC 4M X 16 EDO DRAM, 40 ns, PDSO50, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-50, Dynamic RAM Toshiba America Electronic Components TMS464169P-40DGE vs TC5165165AFT-40
TC5164165BFT-40 IC 4M X 16 EDO DRAM, 40 ns, PDSO50, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-50, Dynamic RAM Toshiba America Electronic Components TMS464169P-40DGE vs TC5164165BFT-40
HYB3165165AT-40 EDO DRAM, 4MX16, 40ns, CMOS, PDSO50 Siemens TMS464169P-40DGE vs HYB3165165AT-40
VG26VS65165BT-4 EDO DRAM, 4MX16, 40ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 Vanguard International Semiconductor Corporation TMS464169P-40DGE vs VG26VS65165BT-4
TC5165165BFT-40 IC 4M X 16 EDO DRAM, 40 ns, PDSO50, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-50, Dynamic RAM Toshiba America Electronic Components TMS464169P-40DGE vs TC5165165BFT-40
TC5164165BFTS-40 IC 4M X 16 EDO DRAM, 40 ns, PDSO50, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-50, Dynamic RAM Toshiba America Electronic Components TMS464169P-40DGE vs TC5164165BFTS-40
Part Number Description Manufacturer Compare
VG26V65160BT-4 Fast Page DRAM, 4MX16, 40ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 Vanguard International Semiconductor Corporation TMS464169P-40DGE vs VG26V65160BT-4
HYB3164165AT-60 EDO DRAM, 4MX16, 60ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 Infineon Technologies AG TMS464169P-40DGE vs HYB3164165AT-60
HY51V65173HGLT-6 EDO DRAM, 4MX16, 60ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 SK Hynix Inc TMS464169P-40DGE vs HY51V65173HGLT-6
KM416V4000A-6 Fast Page DRAM, 4MX16, 60ns, CMOS, PDSO50, TSOP2-50 Samsung Semiconductor TMS464169P-40DGE vs KM416V4000A-6
K4F641611C-TC600 Fast Page DRAM, 4MX16, 60ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 Samsung Semiconductor TMS464169P-40DGE vs K4F641611C-TC600
HM5165165LTT-6 EDO DRAM, 4MX16, 60ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 Hitachi Ltd TMS464169P-40DGE vs HM5165165LTT-6
KM416V4004BS-L5 EDO DRAM, 4MX16, 50ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 Samsung Semiconductor TMS464169P-40DGE vs KM416V4004BS-L5
VG26V64165BT-6 EDO DRAM, 4MX16, 60ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 Vanguard International Semiconductor Corporation TMS464169P-40DGE vs VG26V64165BT-6
K4F661612D-TL60 Fast Page DRAM, 4MX16, 60ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 Samsung Semiconductor TMS464169P-40DGE vs K4F661612D-TL60
HM5165165FLTT-6 EDO DRAM, 4MX16, 60ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 Elpida Memory Inc TMS464169P-40DGE vs HM5165165FLTT-6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMS464169P-40DGE by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMS464169P-40DGE by Texas Instruments

  • Please alert me when TMS464169P-40DGE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TMS464169P-40DGE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMS464169P-40DGE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TMS464169P-40DGE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMS464169P-40DGE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMS464169P-40DGE by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: