Part Details for TMS45165-80DGE by Texas Instruments
Overview of TMS45165-80DGE by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for TMS45165-80DGE
TMS45165-80DGE CAD Models
TMS45165-80DGE Part Data Attributes
|
TMS45165-80DGE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS45165-80DGE
Texas Instruments
256KX16 FAST PAGE DRAM, 80ns, PDSO40, PLASTIC, TSOP-44/40
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSOP | |
Package Description | TSOP2, TSOP40/44,.46,32 | |
Pin Count | 44 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 80 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G40 | |
Length | 18.41 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 40 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP40/44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Refresh Cycles | 512 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | NO | |
Standby Current-Max | 0.001 A | |
Supply Current-Max | 0.14 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10.16 mm |
Alternate Parts for TMS45165-80DGE
This table gives cross-reference parts and alternative options found for TMS45165-80DGE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS45165-80DGE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM416C156BT-8 | Fast Page DRAM, 256KX16, 80ns, CMOS, PDSO40, PLASTIC, TSOP2-40 | Samsung Semiconductor | TMS45165-80DGE vs KM416C156BT-8 |
HM514270ATT-8 | Fast Page DRAM, 256KX16, 80ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-40 | Hitachi Ltd | TMS45165-80DGE vs HM514270ATT-8 |
MB814270A-80PFTN | Fast Page DRAM, 256KX16, 80ns, CMOS, PDSO40 | FUJITSU Limited | TMS45165-80DGE vs MB814270A-80PFTN |
MB814270A-80PFTN | IC,DRAM,FAST PAGE,256KX16,CMOS,TSOP,40PIN,PLASTIC | FUJITSU Semiconductor Limited | TMS45165-80DGE vs MB814270A-80PFTN |
HM514270CTT-8 | Fast Page DRAM, 256KX16, 80ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 | Hitachi Ltd | TMS45165-80DGE vs HM514270CTT-8 |
HM514270DTT-8 | Fast Page DRAM, 256KX16, 80ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, MO-133BA, TSOP2-44/40 | Hitachi Ltd | TMS45165-80DGE vs HM514270DTT-8 |
M5M44270ATP-8 | Fast Page DRAM, 256KX16, 80ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 | Mitsubishi Electric | TMS45165-80DGE vs M5M44270ATP-8 |
UPD424270G5-80-7JF | IC,DRAM,FAST PAGE,256KX16,CMOS,TSOP,40PIN,PLASTIC | Renesas Electronics Corporation | TMS45165-80DGE vs UPD424270G5-80-7JF |