UPD424270G5-80-7JF
Renesas Electronics Corporation
Description: IC,DRAM,FAST PAGE,256KX16,CMOS,TSOP,40PIN,PLASTIC

Overview of UPD424270G5-80-7JF by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for UPD424270G5-80-7JF by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UPD424270G5-80-7JF by Renesas Electronics Corporation

UPD424270G5-80-7JF
Renesas Electronics Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Package Description
TSOP, TSOP40/44,.46,32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Time-Max
80 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-G40
JESD-609 Code
e0
Memory Density
4194304 bit
Memory IC Type
FAST PAGE DRAM
Memory Width
16
Number of Terminals
40
Number of Words
262144 words
Number of Words Code
256000
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP
Package Equivalence Code
TSOP40/44,.46,32
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Refresh Cycles
512
Self Refresh
NO
Standby Current-Max
0.001 A
Supply Current-Max
0.145 mA
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Want to compare parts?
  1. UPD424270G5-80-7JF
    Renesas Electronics Corporation
    IC,DRAM,FAST PAGE,256KX16,CMOS,TSOP,40PIN,PLASTIC
    VS

Alternate Parts for UPD424270G5-80-7JF

This table gives cross-reference parts and alternative options found for UPD424270G5-80-7JF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD424270G5-80-7JF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KM416C156BT-8 Fast Page DRAM, 256KX16, 80ns, CMOS, PDSO40, PLASTIC, TSOP2-40 Samsung Semiconductor UPD424270G5-80-7JF vs KM416C156BT-8
HM514270ATT-8 Fast Page DRAM, 256KX16, 80ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-40 Hitachi Ltd UPD424270G5-80-7JF vs HM514270ATT-8
MB814270A-80PFTN Fast Page DRAM, 256KX16, 80ns, CMOS, PDSO40 FUJITSU Limited UPD424270G5-80-7JF vs MB814270A-80PFTN
MB814270A-80PFTN IC,DRAM,FAST PAGE,256KX16,CMOS,TSOP,40PIN,PLASTIC FUJITSU Semiconductor Limited UPD424270G5-80-7JF vs MB814270A-80PFTN
HM514270CTT-8 Fast Page DRAM, 256KX16, 80ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 Hitachi Ltd UPD424270G5-80-7JF vs HM514270CTT-8
HM514270DTT-8 Fast Page DRAM, 256KX16, 80ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, MO-133BA, TSOP2-44/40 Hitachi Ltd UPD424270G5-80-7JF vs HM514270DTT-8
M5M44270ATP-8 Fast Page DRAM, 256KX16, 80ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 Mitsubishi Electric UPD424270G5-80-7JF vs M5M44270ATP-8
Part Number Description Manufacturer Compare
GM71C4170AT-80 Fast Page DRAM, 256KX16, 80ns, CMOS, PDSO40, LG Semicon Co Ltd UPD424270G5-80-7JF vs GM71C4170AT-80
HM51S4270ARR-8 Fast Page DRAM, 256KX16, 80ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-40 Hitachi Ltd UPD424270G5-80-7JF vs HM51S4270ARR-8
KM416C256BLLTR-8 Fast Page DRAM, 256KX16, 80ns, CMOS, PDSO40, PLASTIC, REVERSE, TSOP2-40 Samsung Semiconductor UPD424270G5-80-7JF vs KM416C256BLLTR-8
HM51S4170DLJ-8 Fast Page DRAM, 256KX16, 80ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Hitachi Ltd UPD424270G5-80-7JF vs HM51S4170DLJ-8
KM416C256BLT-8 Fast Page DRAM, 256KX16, 80ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 Samsung Semiconductor UPD424270G5-80-7JF vs KM416C256BLT-8
MT4C16256DJ-8LTR Fast Page DRAM, 256KX16, 80ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Micron Technology Inc UPD424270G5-80-7JF vs MT4C16256DJ-8LTR
HM514270ALTT-8 Fast Page DRAM, 256KX16, 80ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-40 Hitachi Ltd UPD424270G5-80-7JF vs HM514270ALTT-8
TMS45160P-80DZ 256KX16 FAST PAGE DRAM, 80ns, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Texas Instruments UPD424270G5-80-7JF vs TMS45160P-80DZ
KM416C157ALT-8 Fast Page DRAM, 256KX16, 80ns, CMOS, PDSO40, 0.400 INCH, TSOP2-44/40 Samsung Semiconductor UPD424270G5-80-7JF vs KM416C157ALT-8
GM71CS4260ALT-80 Fast Page DRAM, 256KX16, 80ns, CMOS, PDSO40 SK Hynix Inc UPD424270G5-80-7JF vs GM71CS4260ALT-80

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPD424270G5-80-7JF by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPD424270G5-80-7JF by Renesas Electronics Corporation

  • Please alert me when UPD424270G5-80-7JF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UPD424270G5-80-7JF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPD424270G5-80-7JF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UPD424270G5-80-7JF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPD424270G5-80-7JF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPD424270G5-80-7JF by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: