Memory
HM514270ATT-8
Hitachi Ltd
Description: Fast Page DRAM, 256KX16, 80ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-40

Overview of HM514270ATT-8 by Hitachi Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for HM514270ATT-8 by Hitachi Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HM514270ATT-8 by Hitachi Ltd

HM514270ATT-8
Hitachi Ltd
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HITACHI LTD
Part Package Code
TSOP2
Package Description
TSOP2, TSOP40/44,.46,32
Pin Count
40
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
80 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS REFRESH
I/O Type
COMMON
JESD-30 Code
R-PDSO-G40
JESD-609 Code
e0
Length
18.41 mm
Memory Density
4194304 bit
Memory IC Type
FAST PAGE DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
40
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Equivalence Code
TSOP40/44,.46,32
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Refresh Cycles
512
Seated Height-Max
1.2 mm
Self Refresh
NO
Standby Current-Max
0.001 A
Supply Current-Max
0.14 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. HM514270ATT-8
    Hitachi Ltd
    Fast Page DRAM, 256KX16, 80ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-40
    VS

Alternate Parts for HM514270ATT-8

This table gives cross-reference parts and alternative options found for HM514270ATT-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM514270ATT-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KM416C156BT-8 Fast Page DRAM, 256KX16, 80ns, CMOS, PDSO40, PLASTIC, TSOP2-40 Samsung Semiconductor HM514270ATT-8 vs KM416C156BT-8
MB814270A-80PFTN Fast Page DRAM, 256KX16, 80ns, CMOS, PDSO40 FUJITSU Limited HM514270ATT-8 vs MB814270A-80PFTN
MB814270A-80PFTN IC,DRAM,FAST PAGE,256KX16,CMOS,TSOP,40PIN,PLASTIC FUJITSU Semiconductor Limited HM514270ATT-8 vs MB814270A-80PFTN
HM514270CTT-8 Fast Page DRAM, 256KX16, 80ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 Hitachi Ltd HM514270ATT-8 vs HM514270CTT-8
HM514270DTT-8 Fast Page DRAM, 256KX16, 80ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, MO-133BA, TSOP2-44/40 Hitachi Ltd HM514270ATT-8 vs HM514270DTT-8
M5M44270ATP-8 Fast Page DRAM, 256KX16, 80ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 Mitsubishi Electric HM514270ATT-8 vs M5M44270ATP-8
UPD424270G5-80-7JF IC,DRAM,FAST PAGE,256KX16,CMOS,TSOP,40PIN,PLASTIC Renesas Electronics Corporation HM514270ATT-8 vs UPD424270G5-80-7JF
Part Number Description Manufacturer Compare
GM71C4170AT-80 Fast Page DRAM, 256KX16, 80ns, CMOS, PDSO40, LG Semicon Co Ltd HM514270ATT-8 vs GM71C4170AT-80
HM51S4270ARR-8 Fast Page DRAM, 256KX16, 80ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-40 Hitachi Ltd HM514270ATT-8 vs HM51S4270ARR-8
KM416C256BLLTR-8 Fast Page DRAM, 256KX16, 80ns, CMOS, PDSO40, PLASTIC, REVERSE, TSOP2-40 Samsung Semiconductor HM514270ATT-8 vs KM416C256BLLTR-8
HM51S4170DLJ-8 Fast Page DRAM, 256KX16, 80ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Hitachi Ltd HM514270ATT-8 vs HM51S4170DLJ-8
KM416C256BLT-8 Fast Page DRAM, 256KX16, 80ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 Samsung Semiconductor HM514270ATT-8 vs KM416C256BLT-8
MT4C16256DJ-8LTR Fast Page DRAM, 256KX16, 80ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Micron Technology Inc HM514270ATT-8 vs MT4C16256DJ-8LTR
HM514270ALTT-8 Fast Page DRAM, 256KX16, 80ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-40 Hitachi Ltd HM514270ATT-8 vs HM514270ALTT-8
TMS45160P-80DZ 256KX16 FAST PAGE DRAM, 80ns, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Texas Instruments HM514270ATT-8 vs TMS45160P-80DZ
KM416C157ALT-8 Fast Page DRAM, 256KX16, 80ns, CMOS, PDSO40, 0.400 INCH, TSOP2-44/40 Samsung Semiconductor HM514270ATT-8 vs KM416C157ALT-8
GM71CS4260ALT-80 Fast Page DRAM, 256KX16, 80ns, CMOS, PDSO40 SK Hynix Inc HM514270ATT-8 vs GM71CS4260ALT-80

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HM514270ATT-8 by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HM514270ATT-8 by Hitachi Ltd

  • Please alert me when HM514270ATT-8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HM514270ATT-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HM514270ATT-8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HM514270ATT-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HM514270ATT-8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HM514270ATT-8 by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: