Memory
TMS418160-70DGE
Texas Instruments
Description: 1MX16 FAST PAGE DRAM, 70ns, PDSO44, PLASTIC, TSOP-50/44

Overview of TMS418160-70DGE by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for TMS418160-70DGE by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TMS418160-70DGE by Texas Instruments

TMS418160-70DGE
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSOP
Package Description
TSOP2, TSOP44/50,.46,32
Pin Count
50/44
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
70 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
I/O Type
COMMON
JESD-30 Code
R-PDSO-G44
Length
20.95 mm
Memory Density
16777216 bit
Memory IC Type
FAST PAGE DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
44
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Equivalence Code
TSOP44/50,.46,32
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Refresh Cycles
1024
Seated Height-Max
1.2 mm
Self Refresh
NO
Standby Current-Max
0.001 A
Supply Current-Max
0.18 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
10.16 mm
Want to compare parts?
  1. TMS418160-70DGE
    Texas Instruments
    1MX16 FAST PAGE DRAM, 70ns, PDSO44, PLASTIC, TSOP-50/44
    VS

Alternate Parts for TMS418160-70DGE

This table gives cross-reference parts and alternative options found for TMS418160-70DGE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS418160-70DGE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GM71C18160AT-7 Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO44, LG Semicon Co Ltd TMS418160-70DGE vs GM71C18160AT-7
NN5118160ATT-70 Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO44 United Microelectronics Corporation TMS418160-70DGE vs NN5118160ATT-70
MCM518160AT70R Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO44, 0.400 INCH, TSOP2-50/44 Motorola Semiconductor Products TMS418160-70DGE vs MCM518160AT70R
MCM518160BT70 1MX16 FAST PAGE DRAM, 70ns, PDSO44, 0.400 INCH, TSOP2-50/44 Motorola Mobility LLC TMS418160-70DGE vs MCM518160BT70
GM71C18160CT-7 Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO44, LG Semicon Co Ltd TMS418160-70DGE vs GM71C18160CT-7
HM5118160BTT-7 Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 Hitachi Ltd TMS418160-70DGE vs HM5118160BTT-7
MCM518160AT70R 1MX16 FAST PAGE DRAM, 70ns, PDSO44, 0.400 INCH, TSOP2-50/44 Motorola Mobility LLC TMS418160-70DGE vs MCM518160AT70R
KM416C1200BT-7 Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 Samsung Semiconductor TMS418160-70DGE vs KM416C1200BT-7
HY5118160CTC-70 Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 SK Hynix Inc TMS418160-70DGE vs HY5118160CTC-70
GM71C18160CT-7 Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 SK Hynix Inc TMS418160-70DGE vs GM71C18160CT-7
Part Number Description Manufacturer Compare
MSM51V17170-70TS-K Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-50/44 OKI Electric Industry Co Ltd TMS418160-70DGE vs MSM51V17170-70TS-K
IS41LV16105A-60TLI Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-50/44 Integrated Silicon Solution Inc TMS418160-70DGE vs IS41LV16105A-60TLI
IBM0116165BT3-60 EDO DRAM, 1MX16, 60ns, CMOS, PDSO44, 0.400 X 0.825 INCH, TSOP2-50/44 IBM TMS418160-70DGE vs IBM0116165BT3-60
HM51W16165LTT-6 EDO DRAM, 1MX16, 60ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 Hitachi Ltd TMS418160-70DGE vs HM51W16165LTT-6
HY51V16160BSLRC-80 Fast Page DRAM, 1MX16, 80ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, REVERSE, TSOP2-50/44 SK Hynix Inc TMS418160-70DGE vs HY51V16160BSLRC-80
M5M4V18160CTP-7 Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-50/44 Mitsubishi Electric TMS418160-70DGE vs M5M4V18160CTP-7
HY51V18160BSLRC-60 Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, REVERSE, TSOP2-50/44 SK Hynix Inc TMS418160-70DGE vs HY51V18160BSLRC-60
GM71CS16160CT-6 Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO44, LG Semicon Co Ltd TMS418160-70DGE vs GM71CS16160CT-6
MT4C1M16C7TG-7STR Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP-50/44 Micron Technology Inc TMS418160-70DGE vs MT4C1M16C7TG-7STR
UPD42S16160LG5-A70 1MX16 FAST PAGE DRAM, 70ns, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 Renesas Electronics Corporation TMS418160-70DGE vs UPD42S16160LG5-A70

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMS418160-70DGE by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMS418160-70DGE by Texas Instruments

  • Please alert me when TMS418160-70DGE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TMS418160-70DGE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMS418160-70DGE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TMS418160-70DGE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMS418160-70DGE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMS418160-70DGE by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: