Part Details for GM71CS16160CT-6 by LG Semicon Co Ltd
Overview of GM71CS16160CT-6 by LG Semicon Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Computing and Data Storage
Part Details for GM71CS16160CT-6
GM71CS16160CT-6 CAD Models
GM71CS16160CT-6 Part Data Attributes
|
GM71CS16160CT-6
LG Semicon Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GM71CS16160CT-6
LG Semicon Co Ltd
Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO44,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LG SEMICON CO LTD | |
Reach Compliance Code | unknown | |
Access Mode | FAST PAGE | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
JESD-30 Code | R-PDSO-G44 | |
Memory Density | 16777216 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 44 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for GM71CS16160CT-6
This table gives cross-reference parts and alternative options found for GM71CS16160CT-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GM71CS16160CT-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSM51V17170-70TS-K | Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-50/44 | OKI Electric Industry Co Ltd | GM71CS16160CT-6 vs MSM51V17170-70TS-K |
IS41LV16105A-60TLI | Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-50/44 | Integrated Silicon Solution Inc | GM71CS16160CT-6 vs IS41LV16105A-60TLI |
IBM0116165BT3-60 | EDO DRAM, 1MX16, 60ns, CMOS, PDSO44, 0.400 X 0.825 INCH, TSOP2-50/44 | IBM | GM71CS16160CT-6 vs IBM0116165BT3-60 |
HM51W16165LTT-6 | EDO DRAM, 1MX16, 60ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 | Hitachi Ltd | GM71CS16160CT-6 vs HM51W16165LTT-6 |
HY51V16160BSLRC-80 | Fast Page DRAM, 1MX16, 80ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, REVERSE, TSOP2-50/44 | SK Hynix Inc | GM71CS16160CT-6 vs HY51V16160BSLRC-80 |
M5M4V18160CTP-7 | Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-50/44 | Mitsubishi Electric | GM71CS16160CT-6 vs M5M4V18160CTP-7 |
HY51V18160BSLRC-60 | Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, REVERSE, TSOP2-50/44 | SK Hynix Inc | GM71CS16160CT-6 vs HY51V18160BSLRC-60 |
MT4C1M16C7TG-7STR | Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP-50/44 | Micron Technology Inc | GM71CS16160CT-6 vs MT4C1M16C7TG-7STR |
UPD42S16160LG5-A70 | 1MX16 FAST PAGE DRAM, 70ns, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 | Renesas Electronics Corporation | GM71CS16160CT-6 vs UPD42S16160LG5-A70 |
M5M4V16160BRT-6ST | Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 | Mitsubishi Electric | GM71CS16160CT-6 vs M5M4V16160BRT-6ST |