Memory
MCM518160BT70
Description: 1MX16 FAST PAGE DRAM, 70ns, PDSO44, 0.400 INCH, TSOP2-50/44

Overview of MCM518160BT70 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for MCM518160BT70 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCM518160BT70 by Motorola Mobility LLC

MCM518160BT70
Motorola Mobility LLC
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Part Package Code
TSOP2
Package Description
TSOP2, TSOP44/50,.46,32
Pin Count
50
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
70 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
I/O Type
COMMON
JESD-30 Code
R-PDSO-G44
JESD-609 Code
e0
Length
20.955 mm
Memory Density
16777216 bit
Memory IC Type
FAST PAGE DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
44
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Equivalence Code
TSOP44/50,.46,32
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Refresh Cycles
1024
Seated Height-Max
1.2 mm
Self Refresh
NO
Standby Current-Max
0.001 A
Supply Current-Max
0.155 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. MCM518160BT70
    Motorola Mobility LLC
    1MX16 FAST PAGE DRAM, 70ns, PDSO44, 0.400 INCH, TSOP2-50/44
    VS

Alternate Parts for MCM518160BT70

This table gives cross-reference parts and alternative options found for MCM518160BT70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM518160BT70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GM71C18160AT-7 Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO44, LG Semicon Co Ltd MCM518160BT70 vs GM71C18160AT-7
NN5118160ATT-70 Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO44 United Microelectronics Corporation MCM518160BT70 vs NN5118160ATT-70
MCM518160AT70R Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO44, 0.400 INCH, TSOP2-50/44 Motorola Semiconductor Products MCM518160BT70 vs MCM518160AT70R
TMS418160-70DGE 1MX16 FAST PAGE DRAM, 70ns, PDSO44, PLASTIC, TSOP-50/44 Texas Instruments MCM518160BT70 vs TMS418160-70DGE
GM71C18160CT-7 Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO44, LG Semicon Co Ltd MCM518160BT70 vs GM71C18160CT-7
HM5118160BTT-7 Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 Hitachi Ltd MCM518160BT70 vs HM5118160BTT-7
MCM518160AT70R 1MX16 FAST PAGE DRAM, 70ns, PDSO44, 0.400 INCH, TSOP2-50/44 Motorola Mobility LLC MCM518160BT70 vs MCM518160AT70R
KM416C1200BT-7 Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 Samsung Semiconductor MCM518160BT70 vs KM416C1200BT-7
HY5118160CTC-70 Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 SK Hynix Inc MCM518160BT70 vs HY5118160CTC-70
GM71C18160CT-7 Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 SK Hynix Inc MCM518160BT70 vs GM71C18160CT-7
Part Number Description Manufacturer Compare
MSM51V17170-70TS-K Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-50/44 OKI Electric Industry Co Ltd MCM518160BT70 vs MSM51V17170-70TS-K
IS41LV16105A-60TLI Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-50/44 Integrated Silicon Solution Inc MCM518160BT70 vs IS41LV16105A-60TLI
IBM0116165BT3-60 EDO DRAM, 1MX16, 60ns, CMOS, PDSO44, 0.400 X 0.825 INCH, TSOP2-50/44 IBM MCM518160BT70 vs IBM0116165BT3-60
HM51W16165LTT-6 EDO DRAM, 1MX16, 60ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 Hitachi Ltd MCM518160BT70 vs HM51W16165LTT-6
HY51V16160BSLRC-80 Fast Page DRAM, 1MX16, 80ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, REVERSE, TSOP2-50/44 SK Hynix Inc MCM518160BT70 vs HY51V16160BSLRC-80
M5M4V18160CTP-7 Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-50/44 Mitsubishi Electric MCM518160BT70 vs M5M4V18160CTP-7
HY51V18160BSLRC-60 Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, REVERSE, TSOP2-50/44 SK Hynix Inc MCM518160BT70 vs HY51V18160BSLRC-60
GM71CS16160CT-6 Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO44, LG Semicon Co Ltd MCM518160BT70 vs GM71CS16160CT-6
MT4C1M16C7TG-7STR Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP-50/44 Micron Technology Inc MCM518160BT70 vs MT4C1M16C7TG-7STR
UPD42S16160LG5-A70 1MX16 FAST PAGE DRAM, 70ns, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 Renesas Electronics Corporation MCM518160BT70 vs UPD42S16160LG5-A70

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCM518160BT70 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCM518160BT70 by Motorola Mobility LLC

  • Please alert me when MCM518160BT70 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MCM518160BT70 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCM518160BT70 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MCM518160BT70 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCM518160BT70.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCM518160BT70 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: