Part Details for TMS4161-20NL by Texas Instruments
Overview of TMS4161-20NL by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for TMS4161-20NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 13 |
|
$4.4800 / $8.9600 | Buy Now |
|
Quest Components | 64K X 1 VIDEO DRAM, 200 ns, PDIP20 | 10 |
|
$6.0000 / $12.0000 | Buy Now |
|
Quest Components | 64K X 1 VIDEO DRAM, 200 ns, PDIP20 | 672 |
|
$7.2000 / $14.4000 | Buy Now |
Part Details for TMS4161-20NL
TMS4161-20NL CAD Models
TMS4161-20NL Part Data Attributes
|
TMS4161-20NL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS4161-20NL
Texas Instruments
64KX1 VIDEO DRAM, 200ns, PDIP20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP20,.3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | PAGE | |
Access Time-Max | 200 ns | |
Additional Feature | RAS ONLY REFRESH; 256 X 1 SAM PORT | |
JESD-30 Code | R-PDIP-T20 | |
Length | 24.325 mm | |
Memory Density | 65536 bit | |
Memory IC Type | VIDEO DRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Refresh Cycles | 256 | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.02 A | |
Supply Current-Max | 0.09 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for TMS4161-20NL
This table gives cross-reference parts and alternative options found for TMS4161-20NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS4161-20NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS4161-15NL | 64KX1 VIDEO DRAM, 150ns, PDIP20 | Texas Instruments | TMS4161-20NL vs TMS4161-15NL |
SMJ4161-15JDS | Video DRAM, 64KX1, 150ns, NMOS, CDIP20, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-20 | Rochester Electronics LLC | TMS4161-20NL vs SMJ4161-15JDS |
SMJ4161-20JDS | 64KX1 VIDEO DRAM, 200ns, CDIP20, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-20 | Texas Instruments | TMS4161-20NL vs SMJ4161-20JDS |