Part Details for SMJ4161-20JDS by Texas Instruments
Overview of SMJ4161-20JDS by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SMJ4161-20JDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SMJ4161-20JDS-ND
|
DigiKey | VIDEO DRAM, 64KX1, 200NS, NMOS Min Qty: 21 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
101 In Stock |
|
$14.8100 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | 1 |
|
$18.6837 / $20.0183 | Buy Now | |
|
Rochester Electronics | SMJ4161 - Video DRAM, 64KX1, 200ns, NMOS, CDIP20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 101 |
|
$12.7100 / $14.9500 | Buy Now |
Part Details for SMJ4161-20JDS
SMJ4161-20JDS CAD Models
SMJ4161-20JDS Part Data Attributes
|
SMJ4161-20JDS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SMJ4161-20JDS
Texas Instruments
64KX1 VIDEO DRAM, 200ns, CDIP20, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | PAGE | |
Access Time-Max | 200 ns | |
Additional Feature | RAS ONLY REFRESH; 256 X 1 SAM PORT | |
JESD-30 Code | R-CDIP-T20 | |
Memory Density | 65536 bit | |
Memory IC Type | VIDEO DRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 64KX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Refresh Cycles | 256 | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 4.45 mm | |
Standby Current-Max | 0.025 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SMJ4161-20JDS
This table gives cross-reference parts and alternative options found for SMJ4161-20JDS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMJ4161-20JDS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS4161-20NL | 64KX1 VIDEO DRAM, 200ns, PDIP20 | Texas Instruments | SMJ4161-20JDS vs TMS4161-20NL |
TMS4161-15NL | 64KX1 VIDEO DRAM, 150ns, PDIP20 | Texas Instruments | SMJ4161-20JDS vs TMS4161-15NL |
SMJ4161-15JDS | Video DRAM, 64KX1, 150ns, NMOS, CDIP20, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-20 | Rochester Electronics LLC | SMJ4161-20JDS vs SMJ4161-15JDS |