Part Details for TMS4161-15NL by Texas Instruments
Overview of TMS4161-15NL by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for TMS4161-15NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 95 |
|
RFQ | ||
|
Bristol Electronics | 194 |
|
RFQ | ||
|
Quest Components | VRAM, FAST PAGE, 64KX1, 20 Pin, Plastic, DIP | 121 |
|
$2.2425 / $5.1750 | Buy Now |
|
Quest Components | VRAM, FAST PAGE, 64KX1, 20 Pin, Plastic, DIP | 93 |
|
$1.6000 / $3.2000 | Buy Now |
|
Quest Components | VRAM, FAST PAGE, 64KX1, 20 Pin, Plastic, DIP | 7 |
|
$4.7452 / $6.4707 | Buy Now |
|
Quest Components | VRAM, FAST PAGE, 64KX1, 20 Pin, Plastic, DIP | 15 |
|
$3.7950 / $5.1750 | Buy Now |
|
Rochester Electronics | TMS4161 - Video DRAM, 64KX1, 150ns, NMOS, PDIP20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 9 |
|
$2.3000 / $2.7100 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 20 |
|
$3.5000 / $5.3800 | Buy Now |
Part Details for TMS4161-15NL
TMS4161-15NL CAD Models
TMS4161-15NL Part Data Attributes
|
TMS4161-15NL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS4161-15NL
Texas Instruments
64KX1 VIDEO DRAM, 150ns, PDIP20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP-20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | PAGE | |
Access Time-Max | 150 ns | |
Additional Feature | RAS ONLY REFRESH; 256 X 1 SAM PORT | |
JESD-30 Code | R-PDIP-T20 | |
Length | 24.325 mm | |
Memory Density | 65536 bit | |
Memory IC Type | VIDEO DRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Refresh Cycles | 256 | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.02 A | |
Supply Current-Max | 0.095 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for TMS4161-15NL
This table gives cross-reference parts and alternative options found for TMS4161-15NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS4161-15NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS4161-20NL | 64KX1 VIDEO DRAM, 200ns, PDIP20 | Texas Instruments | TMS4161-15NL vs TMS4161-20NL |
SMJ4161-15JDS | Video DRAM, 64KX1, 150ns, NMOS, CDIP20, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-20 | Rochester Electronics LLC | TMS4161-15NL vs SMJ4161-15JDS |
SMJ4161-20JDS | 64KX1 VIDEO DRAM, 200ns, CDIP20, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-20 | Texas Instruments | TMS4161-15NL vs SMJ4161-20JDS |