Part Details for TMS320LF2402PGS by Texas Instruments
Overview of TMS320LF2402PGS by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TMS320LF2402PGS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TMS320LF2402PGS-ND
|
DigiKey | IC MCU 16BIT 16KB FLASH 64QFP Min Qty: 44 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
969 In Stock |
|
$6.8700 | Buy Now |
|
Rochester Electronics | TMS320LF2402 - Digital Signal Processor, 16-Bit Size, 16-Ext Bit, 20MHz, PQFP64 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 969 |
|
$5.9000 / $6.9400 | Buy Now |
Part Details for TMS320LF2402PGS
TMS320LF2402PGS CAD Models
TMS320LF2402PGS Part Data Attributes:
|
TMS320LF2402PGS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320LF2402PGS
Texas Instruments
16-bit fixed point DSP with Flash 64-QFP -40 to 125
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, QFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 20 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | R-PQFP-G64 | |
Length | 20 mm | |
Low Power Mode | YES | |
Number of Terminals | 64 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP64,.7X.95,40 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (words) | 544 | |
Seated Height-Max | 3.1 mm | |
Supply Current-Max | 90 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for TMS320LF2402PGS
This table gives cross-reference parts and alternative options found for TMS320LF2402PGS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320LF2402PGS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320LF2402PG(S) | 16-BIT, 20MHz, OTHER DSP, PQFP64, PLASTIC, QFP-64 | Texas Instruments | TMS320LF2402PGS vs TMS320LF2402PG(S) |
TMS320LF2402PGA | 16-bit fixed point DSP with Flash 64-QFP -40 to 85 | Texas Instruments | TMS320LF2402PGS vs TMS320LF2402PGA |
TMS320LF2402PG(A) | 16-BIT, 20MHz, OTHER DSP, PQFP64, GREEN, PLASTIC, QFP-64 | Texas Instruments | TMS320LF2402PGS vs TMS320LF2402PG(A) |
TMS320LF2402APGAR | 16-bit DSP, 40-MHz, 8-kw flash, 64-pin 64-QFP -40 to 85 | Texas Instruments | TMS320LF2402PGS vs TMS320LF2402APGAR |
TMS320LF2402APGA | 16-bit DSP, 40-MHz, 8-kw flash, 64-pin 64-QFP -40 to 85 | Texas Instruments | TMS320LF2402PGS vs TMS320LF2402APGA |