-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-bit DSP, 40-MHz, 8-kw flash, 64-pin 64-QFP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMS320LF2402APGS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320LF2402APGS
Texas Instruments
16-bit DSP, 40-MHz, 8-kw flash, 64-pin 64-QFP -40 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | QFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Address Bus Width | 16 | |
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 20 MHz | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | R-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 20 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 4 | |
Number of DMA Channels | ||
Number of External Interrupts | 3 | |
Number of Terminals | 64 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 16 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP64,.7X.95,40 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 544 | |
ROM Programmability | FLASH | |
Seated Height-Max | 3.1 mm | |
Supply Current-Max | 70 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
This table gives cross-reference parts and alternative options found for TMS320LF2402APGS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320LF2402APGS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320LF2402PG(S) | 16-BIT, 20MHz, OTHER DSP, PQFP64, PLASTIC, QFP-64 | Texas Instruments | TMS320LF2402APGS vs TMS320LF2402PG(S) |
TMS320LF2402PGA | 16-bit fixed point DSP with Flash 64-QFP -40 to 85 | Texas Instruments | TMS320LF2402APGS vs TMS320LF2402PGA |
TMS320LF2402PG(A) | 16-BIT, 20MHz, OTHER DSP, PQFP64, GREEN, PLASTIC, QFP-64 | Texas Instruments | TMS320LF2402APGS vs TMS320LF2402PG(A) |
TMS320LF2402APGAR | 16-bit DSP, 40-MHz, 8-kw flash, 64-pin 64-QFP -40 to 85 | Texas Instruments | TMS320LF2402APGS vs TMS320LF2402APGAR |
TMS320LF2402PGS | 16-bit fixed point DSP with Flash 64-QFP -40 to 125 | Texas Instruments | TMS320LF2402APGS vs TMS320LF2402PGS |
TMS320LF2402APGA | 16-bit DSP, 40-MHz, 8-kw flash, 64-pin 64-QFP -40 to 85 | Texas Instruments | TMS320LF2402APGS vs TMS320LF2402APGA |