TMS320LF2402APGS vs TMS320LF2402APAGS feature comparison

TMS320LF2402APGS Texas Instruments

Buy Now Datasheet

TMS320LF2402APAGS Texas Instruments

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QFP QFP
Package Description QFP-64 TFQFP,
Pin Count 64 64
Reach Compliance Code compliant unknown
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer Texas Instruments
Has ADC YES
Address Bus Width 16 16
Barrel Shifter YES YES
Bit Size 16
Boundary Scan YES NO
Clock Frequency-Max 20 MHz 20 MHz
External Data Bus Width 16 16
Format FLOATING POINT FIXED POINT
Integrated Cache NO
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code R-PQFP-G64 S-PQFP-G64
JESD-609 Code e4
Length 20 mm 10 mm
Low Power Mode YES YES
Moisture Sensitivity Level 4
Number of DMA Channels
Number of External Interrupts 3
Number of Terminals 64 64
Number of Timers 5
On Chip Data RAM Width 16
On Chip Program ROM Width 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP TFQFP
Package Equivalence Code QFP64,.7X.95,40
Package Shape RECTANGULAR SQUARE
Package Style FLATPACK FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
RAM (words) 544
ROM Programmability FLASH
Seated Height-Max 3.1 mm 1.2 mm
Supply Current-Max 70 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 14 mm 10 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, CONTROLLER DIGITAL SIGNAL PROCESSOR, CONTROLLER
Base Number Matches 2 1

Compare TMS320LF2402APGS with alternatives

Compare TMS320LF2402APAGS with alternatives