Part Details for TMS320DM642AGNZ7 by Texas Instruments
Overview of TMS320DM642AGNZ7 by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMS320DM642AGNZ7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TMS320DM642AGNZ7-ND
|
DigiKey | IC FIXED-POINT DSP 548-FCBGA Min Qty: 3 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
720 In Stock |
|
$100.0900 | Buy Now |
DISTI #
296-42867-ND
|
DigiKey | IC FIXED-POINT DSP 548-FCBGA Min Qty: 3 Lead time: 12 Weeks Container: Tray | Limited Supply - Call |
|
$100.0770 | Buy Now |
DISTI #
595-320DM642AGNZ7
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC Video/Imaging Fixed-Point DSP RoHS: Not Compliant | 5 |
|
$98.1200 / $127.2300 | Buy Now |
|
Quest Components | 359 |
|
$103.0800 / $137.4400 | Buy Now | |
|
Rochester Electronics | TMS320DM642 - Digital Media Processor, 32-Bit Size, 64-Ext Bit, 75.19MHz, PBGA548 RoHS: Not Compliant Status: Active Min Qty: 1 | 720 |
|
$85.8900 / $101.0500 | Buy Now |
|
Ameya Holding Limited | IC FIXED-POINT DSP 548-FCBGA | 366 |
|
RFQ | |
|
Chip1Cloud | IC FIXED-POINT DSP 548-FCBGA | 1600 |
|
RFQ |
Part Details for TMS320DM642AGNZ7
TMS320DM642AGNZ7 CAD Models
TMS320DM642AGNZ7 Part Data Attributes:
|
TMS320DM642AGNZ7
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320DM642AGNZ7
Texas Instruments
Video/Imaging Fixed-Point Digital Signal Processor 548-FCBGA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | 27 X 27 MM, 1 MM PITCH, PLASTIC, FCBGA-548 | |
Pin Count | 548 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 23 | |
Barrel Shifter | NO | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 75.19 MHz | |
External Data Bus Width | 64 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B548 | |
JESD-609 Code | e0 | |
Length | 27 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 4 | |
Number of DMA Channels | 64 | |
Number of External Interrupts | 4 | |
Number of Terminals | 548 | |
Number of Timers | 3 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA548,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
RAM (words) | 16384 | |
Seated Height-Max | 2.8 mm | |
Supply Voltage-Max | 1.44 V | |
Supply Voltage-Min | 1.36 V | |
Supply Voltage-Nom | 1.4 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for TMS320DM642AGNZ7
This table gives cross-reference parts and alternative options found for TMS320DM642AGNZ7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320DM642AGNZ7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320DM642ZNZ720 | IC 64-BIT, 75.19 MHz, OTHER DSP, PBGA548, 27 X 27 MM, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-548, Digital Signal Processor | Texas Instruments | TMS320DM642AGNZ7 vs TMS320DM642ZNZ720 |