Part Details for MT28F004B3VG-9T by Micron Technology Inc
Overview of MT28F004B3VG-9T by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT28F004B3VG-9T
MT28F004B3VG-9T CAD Models
MT28F004B3VG-9T Part Data Attributes
|
MT28F004B3VG-9T
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT28F004B3VG-9T
Micron Technology Inc
Flash, 512KX8, 90ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP1-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | TSOP1 | |
Package Description | 10 X 20 MM, PLASTIC, TSOP1-40 | |
Pin Count | 40 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | TOP BOOT BLOCK | |
Boot Block | TOP | |
Command User Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PDSO-G40 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,3 | |
Number of Terminals | 40 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP40,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,96K,128K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 10 mm |
Alternate Parts for MT28F004B3VG-9T
This table gives cross-reference parts and alternative options found for MT28F004B3VG-9T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT28F004B3VG-9T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TE28F004B3T90 | Flash, 512KX8, 90ns, PDSO40, 10 X 20 MM, TSOP-40 | Intel Corporation | MT28F004B3VG-9T vs TE28F004B3T90 |
AM29LV004BT-90ED | Flash, 512KX8, 90ns, PDSO40, LEAD FREE, MO-142CD, TSOP-40 | Spansion | MT28F004B3VG-9T vs AM29LV004BT-90ED |
AM29LV004T-90REF | Flash, 512KX8, 90ns, PDSO40, TSOP-40 | Spansion | MT28F004B3VG-9T vs AM29LV004T-90REF |
AM29LV004T-90FF | Flash, 512KX8, 90ns, PDSO40, PLASTIC, TSOP-40 | Spansion | MT28F004B3VG-9T vs AM29LV004T-90FF |
AM29LV004T-90REI | Flash, 512KX8, 90ns, PDSO40, TSOP-40 | Spansion | MT28F004B3VG-9T vs AM29LV004T-90REI |
MX29LV004TTC-90 | Flash, 512KX8, 90ns, PDSO40, 10 X 20 MM, PLASTIC, MO-142, TSOP1-40 | Macronix International Co Ltd | MT28F004B3VG-9T vs MX29LV004TTC-90 |
MBM29LV004TC-90PTN-E1 | Flash, 512KX8, 90ns, PDSO40, PLASTIC, TSOP1-40 | Spansion | MT28F004B3VG-9T vs MBM29LV004TC-90PTN-E1 |
MX29LV004CTTI-90 | Flash, 512KX8, 90ns, PDSO40, 10 X 20 MM, PLASTIC, MO-142, TSOP1-40 | Macronix International Co Ltd | MT28F004B3VG-9T vs MX29LV004CTTI-90 |
AM29LV004BT-90EE | Flash, 512KX8, 90ns, PDSO40, MO-142CD, TSOP-40 | Spansion | MT28F004B3VG-9T vs AM29LV004BT-90EE |
A29L004TW-90 | Flash, 512KX8, 90ns, PDSO40, 10 X 20 MM, TSOP1-40 | AMIC Technology | MT28F004B3VG-9T vs A29L004TW-90 |