Memory
AM29LV004BT-90ED
Description: Flash, 512KX8, 90ns, PDSO40, LEAD FREE, MO-142CD, TSOP-40

Overview of AM29LV004BT-90ED by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LT3090EDD#TRPBF Analog Devices #36V, 600mA Neg Lin Reg w/ Pro
LTC3490EDD#PBF Analog Devices 1x Cell 350mA LED Drvr
LTC3490EDD#TRPBF Analog Devices 1x Cell 350mA LED Drvr

CAD Models for AM29LV004BT-90ED by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29LV004BT-90ED by Spansion

AM29LV004BT-90ED
Spansion
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
TSOP1
Package Description
LEAD FREE, MO-142CD, TSOP-40
Pin Count
40
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Additional Feature
TOP BOOT BLOCK
Boot Block
TOP
Command User Interface
YES
Data Polling
YES
Endurance
1000000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G40
JESD-609 Code
e3
Length
18.4 mm
Memory Density
4194304 bit
Memory IC Type
FLASH
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Sectors/Size
1,2,1,7
Number of Terminals
40
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512KX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP40,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Toggle Bit
YES
Type
NOR TYPE
Width
10 mm
Want to compare parts?
  1. AM29LV004BT-90ED
    Spansion
    Flash, 512KX8, 90ns, PDSO40, LEAD FREE, MO-142CD, TSOP-40
    VS

Alternate Parts for AM29LV004BT-90ED

This table gives cross-reference parts and alternative options found for AM29LV004BT-90ED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV004BT-90ED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TE28F004B3T90 Flash, 512KX8, 90ns, PDSO40, 10 X 20 MM, TSOP-40 Intel Corporation AM29LV004BT-90ED vs TE28F004B3T90
AM29LV004T-90REF Flash, 512KX8, 90ns, PDSO40, TSOP-40 Spansion AM29LV004BT-90ED vs AM29LV004T-90REF
AM29LV004T-90FF Flash, 512KX8, 90ns, PDSO40, PLASTIC, TSOP-40 Spansion AM29LV004BT-90ED vs AM29LV004T-90FF
MT28F004B3VG-9T Flash, 512KX8, 90ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP1-40 Micron Technology Inc AM29LV004BT-90ED vs MT28F004B3VG-9T
AM29LV004T-90REI Flash, 512KX8, 90ns, PDSO40, TSOP-40 Spansion AM29LV004BT-90ED vs AM29LV004T-90REI
MX29LV004TTC-90 Flash, 512KX8, 90ns, PDSO40, 10 X 20 MM, PLASTIC, MO-142, TSOP1-40 Macronix International Co Ltd AM29LV004BT-90ED vs MX29LV004TTC-90
MBM29LV004TC-90PTN-E1 Flash, 512KX8, 90ns, PDSO40, PLASTIC, TSOP1-40 Spansion AM29LV004BT-90ED vs MBM29LV004TC-90PTN-E1
MX29LV004CTTI-90 Flash, 512KX8, 90ns, PDSO40, 10 X 20 MM, PLASTIC, MO-142, TSOP1-40 Macronix International Co Ltd AM29LV004BT-90ED vs MX29LV004CTTI-90
AM29LV004BT-90EE Flash, 512KX8, 90ns, PDSO40, MO-142CD, TSOP-40 Spansion AM29LV004BT-90ED vs AM29LV004BT-90EE
A29L004TW-90 Flash, 512KX8, 90ns, PDSO40, 10 X 20 MM, TSOP1-40 AMIC Technology AM29LV004BT-90ED vs A29L004TW-90
Part Number Description Manufacturer Compare
M29W004T-90N1 512KX8 FLASH 3V PROM, 90ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 STMicroelectronics AM29LV004BT-90ED vs M29W004T-90N1
AM29LV004BT-90EF Flash, 512KX8, 90ns, PDSO40, LEAD FREE, MO-142CD, TSOP-40 Spansion AM29LV004BT-90ED vs AM29LV004BT-90EF
M29W004T-90N5TR 512KX8 FLASH 3V PROM, 90ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 STMicroelectronics AM29LV004BT-90ED vs M29W004T-90N5TR
MBM29LV004TC-90PTN Flash, 512KX8, 90ns, PDSO40, PLASTIC, TSOP1-40 FUJITSU Semiconductor Limited AM29LV004BT-90ED vs MBM29LV004TC-90PTN
MBM29LV004TC-90PTR-E1 Flash, 512KX8, 90ns, PDSO40, PLASTIC, REVERSE, TSOP1-40 Spansion AM29LV004BT-90ED vs MBM29LV004TC-90PTR-E1
M29W004T-90N6 512KX8 FLASH 3V PROM, 90ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 STMicroelectronics AM29LV004BT-90ED vs M29W004T-90N6
MBM29LV004TC-90PTN Flash, 512KX8, 90ns, PDSO40, PLASTIC, TSOP1-40 Spansion AM29LV004BT-90ED vs MBM29LV004TC-90PTN
AM29LV004BT-90FD Flash, 512KX8, 90ns, PDSO40, REVERSE, MO-142CD, TSOP-40 Spansion AM29LV004BT-90ED vs AM29LV004BT-90FD
AM29LV004T-90FK Flash, 512KX8, 90ns, PDSO40, PLASTIC, TSOP-40 Spansion AM29LV004BT-90ED vs AM29LV004T-90FK
TMS29LF004T-90CDCDL 512KX8 FLASH 3V PROM, 90ns, PDSO40 Texas Instruments AM29LV004BT-90ED vs TMS29LF004T-90CDCDL

Related Parts for AM29LV004BT-90ED

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29LV004BT-90ED by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29LV004BT-90ED by Spansion

Select Manufacturer
Which Manufacturer of AM29LV004BT-90ED would you like to use for your alert(s)?
  • Please alert me when AM29LV004BT-90ED inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29LV004BT-90ED alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29LV004BT-90ED to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29LV004BT-90ED alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29LV004BT-90ED.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29LV004BT-90ED by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: