Memory
TMS28F800ASB70CDCDE
Texas Instruments
Description: 1MX8 FLASH 3V PROM, 100ns, PDSO48, TSOP-48

Overview of TMS28F800ASB70CDCDE by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for TMS28F800ASB70CDCDE by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TMS28F800ASB70CDCDE by Texas Instruments

TMS28F800ASB70CDCDE
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSOP
Package Description
TSOP-48
Pin Count
48
Reach Compliance Code
unknown
Access Time-Max
100 ns
Additional Feature
100000 PROGRAM/ERASE CYCLES; CONFG AS 512K X 16; BOTTOM BOOT BLOCK
Alternate Memory Width
8
Boot Block
BOTTOM
Command User Interface
YES
Data Polling
NO
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G48
Length
18.4 mm
Memory Density
8388608 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Sectors/Size
1,2,1,7
Number of Terminals
48
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1MX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP48,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Power Supplies
3.3/5 V
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Sector Size
16K,8K,96K,128K
Standby Current-Max
0.000008 A
Supply Current-Max
0.06 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
NO
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. TMS28F800ASB70CDCDE
    Texas Instruments
    1MX8 FLASH 3V PROM, 100ns, PDSO48, TSOP-48
    VS

Alternate Parts for TMS28F800ASB70CDCDE

This table gives cross-reference parts and alternative options found for TMS28F800ASB70CDCDE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS28F800ASB70CDCDE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TMS28F800ASB70BDCDL 1MX8 FLASH 3V PROM, 100ns, PDSO48, TSOP-48 Texas Instruments TMS28F800ASB70CDCDE vs TMS28F800ASB70BDCDL
TMS28F800ASB70CDCDL 1MX8 FLASH 3V PROM, 100ns, PDSO48, TSOP-48 Texas Instruments TMS28F800ASB70CDCDE vs TMS28F800ASB70CDCDL
TMS28F800AVB100BDCDQ 1MX8 FLASH 3V PROM, 100ns, PDSO48, TSOP-48 Texas Instruments TMS28F800ASB70CDCDE vs TMS28F800AVB100BDCDQ
TMS28F800ASB70CDCDQ 1MX8 FLASH 3V PROM, 100ns, PDSO48, TSOP-48 Texas Instruments TMS28F800ASB70CDCDE vs TMS28F800ASB70CDCDQ
TMS28F800AEB70CDCDL 1MX8 FLASH 3V PROM, 100ns, PDSO48, TSOP-48 Texas Instruments TMS28F800ASB70CDCDE vs TMS28F800AEB70CDCDL
AM29DL800B-100REC Flash, 1MX8, 100ns, PDSO48, TSOP-48 AMD TMS28F800ASB70CDCDE vs AM29DL800B-100REC
M29R800D-100N1 1MX8 FLASH 3V PROM, 100ns, PDSO48, 12 X 20 MM, TSOP-48 STMicroelectronics TMS28F800ASB70CDCDE vs M29R800D-100N1
M29R800T-100N5TR 1MX8 FLASH 3V PROM, 100ns, PDSO48, 12 X 20 MM, TSOP-48 STMicroelectronics TMS28F800ASB70CDCDE vs M29R800T-100N5TR
TMS28F800AVB100CDCDQ 1MX8 FLASH 3V PROM, 100ns, PDSO48, TSOP-48 Texas Instruments TMS28F800ASB70CDCDE vs TMS28F800AVB100CDCDQ
TMS28F800AVT100CDCDE 1MX8 FLASH 3V PROM, 100ns, PDSO48, TSOP-48 Texas Instruments TMS28F800ASB70CDCDE vs TMS28F800AVT100CDCDE
Part Number Description Manufacturer Compare
S29PL032J55BFI121 Flash, 2MX16, 55ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 Spansion TMS28F800ASB70CDCDE vs S29PL032J55BFI121
CAT28LV64H13I-20 8KX8 EEPROM 3V, 200ns, PDSO28, 8 X 13.40 MM, LEAD AND HALOGEN FREE, TSOP-28 onsemi TMS28F800ASB70CDCDE vs CAT28LV64H13I-20
S29GL064N11TAIV70 Flash, 4MX16, 110ns, PDSO48, MO-142EC, TSOP-48 Spansion TMS28F800ASB70CDCDE vs S29GL064N11TAIV70
TMS28F008AEB70BDCDL 1MX8 FLASH 3V PROM, 100ns, PDSO40, TSOP-40 Texas Instruments TMS28F800ASB70CDCDE vs TMS28F008AEB70BDCDL
AM29F016-150SCB Flash, 2MX8, 150ns, PDSO44, SOP-44 AMD TMS28F800ASB70CDCDE vs AM29F016-150SCB
AM29LV400T-90REI 512KX8 FLASH 3V PROM, 90ns, PDSO48, TSOP-48 AMD TMS28F800ASB70CDCDE vs AM29LV400T-90REI
CAT28LV64H13I-15 IC 8K X 8 EEPROM 3V, 150 ns, PDSO28, 8 X 13.40 MM, LEAD AND HALOGEN FREE, TSOP-28, Programmable ROM onsemi TMS28F800ASB70CDCDE vs CAT28LV64H13I-15
28LV64A-F-30/SO 8K X 8 EEPROM 3V, 300 ns, PDSO28, PLASTIC, SOIC-28 Microchip Technology Inc TMS28F800ASB70CDCDE vs 28LV64A-F-30/SO
MBM29DL161BE-12TN Flash, 1MX16, 12ns, PDSO48, PLASTIC, TSOP1-48 FUJITSU Semiconductor Limited TMS28F800ASB70CDCDE vs MBM29DL161BE-12TN
MBM29LV800BA-70PBT Flash, 512KX16, 70ns, PBGA48, PLASTIC, FBGA-48 FUJITSU Semiconductor Limited TMS28F800ASB70CDCDE vs MBM29LV800BA-70PBT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMS28F800ASB70CDCDE by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMS28F800ASB70CDCDE by Texas Instruments

Select Manufacturer
Which Manufacturer of TMS28F800ASB70CDCDE would you like to use for your alert(s)?
  • Please alert me when TMS28F800ASB70CDCDE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMS28F800ASB70CDCDE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMS28F800ASB70CDCDE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMS28F800ASB70CDCDE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMS28F800ASB70CDCDE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMS28F800ASB70CDCDE by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: