TMS28F800ASB70CDCDE vs 28LV64A-F-30/SO feature comparison

TMS28F800ASB70CDCDE Texas Instruments

Buy Now Datasheet

28LV64A-F-30/SO Microchip Technology Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC MICROCHIP TECHNOLOGY INC
Part Package Code TSOP SOIC
Package Description TSOP-48 PLASTIC, SOIC-28
Pin Count 48 28
Reach Compliance Code unknown unknown
Access Time-Max 100 ns 300 ns
Additional Feature 100000 PROGRAM/ERASE CYCLES; CONFG AS 512K X 16; BOTTOM BOOT BLOCK MINIMUM 100K WRITE/ERASE CYCLE; 200 YEAR DATA RETENTION
Alternate Memory Width 8
Boot Block BOTTOM
Command User Interface YES NO
Data Polling NO YES
Endurance 100000 Write/Erase Cycles
JESD-30 Code R-PDSO-G48 R-PDSO-G28
Length 18.4 mm 17.9 mm
Memory Density 8388608 bit 65536 bit
Memory IC Type FLASH EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Sectors/Size 1,2,1,7
Number of Terminals 48 28
Number of Words 1048576 words 8192 words
Number of Words Code 1000000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 1MX8 8KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP1 SOP
Package Equivalence Code TSSOP48,.8,20 SOP28,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Power Supplies 3.3/5 V 3/3.3 V
Programming Voltage 3 V 3 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 2.65 mm
Sector Size 16K,8K,96K,128K
Standby Current-Max 0.000008 A 0.0001 A
Supply Current-Max 0.06 mA 0.008 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position DUAL DUAL
Toggle Bit NO NO
Type NOR TYPE
Width 12 mm 7.5 mm
Base Number Matches 2 3
Ready/Busy YES
Write Cycle Time-Max (tWC) 3 ms

Compare TMS28F800ASB70CDCDE with alternatives

Compare 28LV64A-F-30/SO with alternatives